CONN HEADER .100 SINGL STR 4POS - PZC04SAAN - Connectors

Digi-Key Part Number S1011-04-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.46
0.408
0.3359
0.2655
0.22792
0.20793
0.19993
Extended Price
0.46
4.08
33.59
132.75
227.92
1039.65
1999.30
Manufacturer Part NumberPZC04SAAN
Product DescriptionCONN HEADER .100 SINGL STR 4POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL STR 4POS - PZC04SAAN - Connectors Details
Technical/Catalog InformationPZC04SAAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC04SAAN
PZC04SAAN
S1011 04 ND
S101104ND
S1011-04

Purchase CONN HEADER .100 SINGL STR 4POS - PZC04SAAN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 4POS - PZC04SAAN
Connectors

CONN HEADER .100 SINGL STR 4POS - PZC04SAAN (S1011-04-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 4POS - PZC04SAAN
 Order CONN HEADER .100 SINGL STR 4POS-PZC04SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SAAN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SABN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1022-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SACN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1032-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SAFN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1062-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SADN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1042-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SAEN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1052-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SAGN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1072-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SFAN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1212-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SFBN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1222-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SFCN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1232-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SFDN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1242-04-ND.
CONN HEADER .100 SINGL STR 4POS - PTC04SFEN
 Order CONN HEADER .100 SINGL STR 4POS-PTC04SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1252-04-ND.
CONN HEADER .100 SINGL STR 4POS - PZC04SACN
 Order CONN HEADER .100 SINGL STR 4POS-PZC04SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1031-04-ND.
CONN HEADER .100 SINGL STR 4POS - PZC04SADN
 Order CONN HEADER .100 SINGL STR 4POS-PZC04SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1041-04-ND.