CONN HEADER .100 SINGL STR 8POS - PZC08SAAN - Connectors

Digi-Key Part Number S1011-08-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.45
0.404
0.3323
0.2627
0.2255
0.20572
0.19781
Extended Price
0.45
4.04
33.23
131.35
225.50
1028.60
1978.10
Manufacturer Part NumberPZC08SAAN
Product DescriptionCONN HEADER .100 SINGL STR 8POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL STR 8POS - PZC08SAAN - Connectors Details
Technical/Catalog InformationPZC08SAAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC08SAAN
PZC08SAAN
S1011 08 ND
S101108ND
S1011-08

Purchase CONN HEADER .100 SINGL STR 8POS - PZC08SAAN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 8POS - PZC08SAAN
Connectors

CONN HEADER .100 SINGL STR 8POS - PZC08SAAN (S1011-08-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 8POS - PZC08SAAN
 Order CONN HEADER .100 SINGL STR 8POS-PZC08SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAAN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SABN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1022-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SACN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1032-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SADN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1042-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAEN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1052-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAFN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1062-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAGN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1072-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAHN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1082-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SFAN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1212-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SFBN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1222-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SFCN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1232-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SFDN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1242-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SFEN
 Order CONN HEADER .100 SINGL STR 8POS-PTC08SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1252-08-ND.
CONN HEADER .100 SINGL STR 8POS - PZC08SACN
 Order CONN HEADER .100 SINGL STR 8POS-PZC08SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1031-08-ND.