RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS

Digi-Key Part Number RXM-900-HP3-PPS-ND
Price Break
1
25
100
200
Unit Price
24.74
22.616
17.3059
16.962
Extended Price
24.74
565.40
1730.59
3392.40
Manufacturer Part NumberRXM-900-HP3-PPS
Product DescriptionRECEIVER RF 900MHZ 8PAR/120SRLCH
Quantity Available 68
All prices are in GBP

RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS Details
Technical/Catalog InformationRXM-900-HP3-PPS
VendorLinx Technologies Inc.
CategoryIntegrated Circuits, Modules, Units for RF and RFID
RF TypeReceiver
Package / CaseSIP
SeriesHP3
Frequency902MHz ~ 928MHz
FeaturesReceives Analog & Digital Information up to 1000 Feet
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RXM 900 HP3 PPS
RXM900HP3PPS

Purchase RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS
RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS

RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS (RXM-900-HP3-PPS-ND)

Related parts:
RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS
 Order RECEIVER RF 900MHZ 8PAR/120SRLCH-RXM-900-HP3-PPS online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-900-HP3-PPS-ND.
TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II
 Order TRANSMITTER RF 900MHZ 8-CHANNEL-TXM-900-HP-II online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-900-HP-II-ND.
RECEIVER RF 315MHZ SMT - RXM-315-LC-S
 Order RECEIVER RF 315MHZ SMT-RXM-315-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-315-LC-S-ND.
RECEIVER RF 418MHZ SMT - RXM-418-LC-S
 Order RECEIVER RF 418MHZ SMT-RXM-418-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-418-LC-S-ND.
RECEIVER RF 433MHZ SMT - RXM-433-LC-S
 Order RECEIVER RF 433MHZ SMT-RXM-433-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-433-LC-S-ND.
RECEIVER RF 433MHZ - RXM-433-RM
 Order RECEIVER RF 433MHZ-RXM-433-RM online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-433-RM-ND.
RECEIVER RF MINI 315MHZ - AMHIRK-315AR3
 Order RECEIVER RF MINI 315MHZ-AMHIRK-315AR3 online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMHIRK-315AR3-ND.
IC DECODER RECEIVER RF 18DIP - RF600D
 Order IC DECODER RECEIVER RF 18DIP-RF600D online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600D-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKC-RA
 Order MODEM RF 900MHZ RS232/485 W/ACC-XC09-009PKC-RA online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XC09-009PKC-RA-ND.
MODEM RF 900MHZ USB 38.4K W/ACC - XC09-038PKC-UA
 Order MODEM RF 900MHZ USB 38.4K W/ACC-XC09-038PKC-UA online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XC09-038PKC-UA-ND.
BOARD RECEIVER RF 310MHZ AM - M106604A
 Order BOARD RECEIVER RF 310MHZ AM-M106604A online from Digi-Key. Manufactured by Rayming Corporation. Digi-Key part number RE-66-ND.
RECEIVER 315MHZ LR SERIES - RXM-315-LR
 Order RECEIVER 315MHZ LR SERIES-RXM-315-LR online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-315-LR-ND.
TRANSMITTER RF 315MHZ SMT - TXM-315-LC
 Order TRANSMITTER RF 315MHZ SMT-TXM-315-LC online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-315-LC-ND.
TRANSMITTER RF 433MHZ - TXM-433-RM
 Order TRANSMITTER RF 433MHZ-TXM-433-RM online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-433-RM-ND.
TRANSMITTER RF 433MHZ SMT - TXE-433-KH
 Order TRANSMITTER RF 433MHZ SMT-TXE-433-KH online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXE-433-KH-ND.