OSCILLATOR 32.7680KHZ SMD - SG-3032JC 32.7680KB0

Digi-Key Part Number SG3032JC32.768KB0-ND
Price Break
1000
Unit Price
0.68904
Extended Price
689.04
Manufacturer Part NumberSG-3032JC 32.7680KB0
Product DescriptionOSCILLATOR 32.7680KHZ SMD
Quantity Available 0
All prices are in GBP

OSCILLATOR 32.7680KHZ SMD - SG-3032JC 32.7680KB0 Details
Technical/Catalog InformationSG-3032JC 32.7680KB0
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency32.000kHz
Package / Case*
PackagingTape & Reel (TR)
Supply Voltage1.8 V ~ 3.6 V
Current - Supply*
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability*
SeriesSG3032JC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SG 3032JC 32 7680KB0
SG3032JC 327680KB0
SG3032JC32 768KB0 ND
SG3032JC32768KB0ND
SG3032JC32.768KB0

Purchase OSCILLATOR 32.7680KHZ SMD - SG-3032JC 32.7680KB0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 32.7680KHZ SMD - SG-3032JC 32.7680KB0
OSCILLATOR 32.7680KHZ SMD - SG-3032JC 32.7680KB0

OSCILLATOR 32.7680KHZ SMD - SG-3032JC 32.7680KB0 (SG3032JC32.768KB0-ND)

Related parts :
OSCILLATOR 32.7680KHZ SMD - SG-3032JC 32.7680KB0
 Order OSCILLATOR 32.7680KHZ SMD-SG-3032JC 32.7680KB0 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG3032JC32.768KB0-ND.
OSCILLATOR CRYSTAL 32.786KHZ SMD - SG-3030LC 32.7680KB3:PURE SN
 Order OSCILLATOR CRYSTAL 32.786KHZ SMD-SG-3030LC 32.7680KB3:PURE SN online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-3030LC 32.7680KB3:PURE SN-ND.
OSCILLATOR 3.6864MHZ SMD - SG-615P 3.6864MC0
 Order OSCILLATOR 3.6864MHZ SMD-SG-615P 3.6864MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2204CT-ND.
OSCILLATOR 36.000MHZ SMD - SG-615PT-36.0000MC2
 Order OSCILLATOR 36.000MHZ SMD-SG-615PT-36.0000MC2 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2304CT-ND.
OSCILLATOR 33.3333MHZ SMD - SG-615PH 33.3333MC0
 Order OSCILLATOR 33.3333MHZ SMD-SG-615PH 33.3333MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2340TR-ND.
OSCILLATOR 29.491MHZ SMD - SG-636PCE 29.4912MC0
 Order OSCILLATOR 29.491MHZ SMD-SG-636PCE 29.4912MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2842CT-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002JA-MPT
 Order OSCILLATOR TTL PROG 5V OE SMD-SG-8002JA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PTC-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPT
 Order OSCILLATOR CMOS PROG 5V OE SMD-SG-8002JC-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PHB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCM-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JF-MPTROHS
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002JF-MPTROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JF-PCB-ND.
OSCILLATOR 27.0000MHZ SMD - SG-636PCE 27.0000MC0:ROHS
 Order OSCILLATOR 27.0000MHZ SMD-SG-636PCE 27.0000MC0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2839TR-ND.
CRYSTAL OSC 3.3V 66.0000MHZ SMD - SG-636PCW 66.0000MC
 Order CRYSTAL OSC 3.3V 66.0000MHZ SMD-SG-636PCW 66.0000MC online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG636PCW66.0000MC-ND.
OSC 32.768KHZ 5+/-23PPM SMD - SG-3030JC 32.7680KB3
 Order OSC 32.768KHZ 5+/-23PPM SMD-SG-3030JC 32.7680KB3 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3618TR-ND.
OSC 32.768KHZ 5+/-23PPM SMD - SG-3030JC 32.7680KB3
 Order OSC 32.768KHZ 5+/-23PPM SMD-SG-3030JC 32.7680KB3 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3618CT-ND.