IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR

Digi-Key Part Number TC1240AECHTR-ND
Price Break
3000
Unit Price
0.3465
Extended Price
1039.50
Manufacturer Part NumberTC1240AECHTR
Product DescriptionIC CHARGE PUMP CONV SOT23A-6
Quantity Available 0
All prices are in GBP

IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR Details
Technical/Catalog InformationTC1240AECHTR
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.5 ~ 5.5V
Voltage - Output5 ~ 11V
Current - Output25mA
Output Power600mW
Package / CaseSOT-23A-6
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC1240AECHTR
TC1240AECHTR

Purchase IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR
IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR

IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR (TC1240AECHTR-ND)

Related parts:
IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR
 Order IC CHARGE PUMP CONV SOT23A-6-TC1240AECHTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1240AECHTR-ND.
IC VOLT DETECTOR 4.3V SOT23A - TC54VN4302ECB713
 Order IC VOLT DETECTOR 4.3V SOT23A-TC54VN4302ECB713 online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC54VN4302ECB71CT-ND.
IC VOLT DETECTOR 2.7V SOT23A - TC54VN2702ECB713
 Order IC VOLT DETECTOR 2.7V SOT23A-TC54VN2702ECB713 online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC54VN2702ECB71CT-ND.
IC CHARGE PUMP LED SUPPLY 10MSOP - LTC3201EMS
 Order IC CHARGE PUMP LED SUPPLY 10MSOP-LTC3201EMS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3201EMS-ND.
IC ADC 18BIT 4SPS SOT23-6 - MCP3421A5T-E/OT
 Order IC ADC 18BIT 4SPS SOT23-6-MCP3421A5T-E/OT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP3421A5T-E/OTCT-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60400DBVT
 Order IC CHARGE PUMP INVERTER SOT-23-5-TPS60400DBVT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12013-2-ND.
IC DC-DC CONV 3.3V 6-TDFN - MAX1837ETT33+T
 Order IC DC-DC CONV 3.3V 6-TDFN-MAX1837ETT33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1837ETT33+T-ND.
IC CHARGE PUMP USB OTG 16TSSOP - MAX3353EEUE+
 Order IC CHARGE PUMP USB OTG 16TSSOP-MAX3353EEUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3353EEUE+-ND.
IC OP-AMP 1.8-5.5V SNGL SOT23A-5 - TC1034ECTTR
 Order IC OP-AMP 1.8-5.5V SNGL SOT23A-5-TC1034ECTTR online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1034ECTTRCT-ND.
IC REG LDO 2.85V 150MA SOT23A-5 - TC1185-2.85VCT713
 Order IC REG LDO 2.85V 150MA SOT23A-5-TC1185-2.85VCT713 online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11852.85VCT71CT-ND.
IC CMOS LDO 2.5V 100MA SOT23A-5 - TC1224-2.5VCTTR
 Order IC CMOS LDO 2.5V 100MA SOT23A-5-TC1224-2.5VCTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1224-2.5VCTTR-ND.
IC CONTROLLR LI-ION 4.2V SOT23-6 - MCP73826-4.2VCHTR
 Order IC CONTROLLR LI-ION 4.2V SOT23-6-MCP73826-4.2VCHTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.2VCHTR-ND.
IC VOLT DETEC CMOS 1.4V SOT23A-3 - TC54VC1402ECB713
 Order IC VOLT DETEC CMOS 1.4V SOT23A-3-TC54VC1402ECB713 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC54VC1402ECB713-ND.
IC PIC MCU FLASH 512X12 SOT23-6 - PIC10F206T-I/OT
 Order IC PIC MCU FLASH 512X12 SOT23-6-PIC10F206T-I/OT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC10F206T-I/OTCT-ND.
IC PIC MCU FLASH 256X12 SOT23-6 - PIC10F204T-E/OT
 Order IC PIC MCU FLASH 256X12 SOT23-6-PIC10F204T-E/OT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F204T-E/OT-ND.