IC COMPARATOR 1.8V DUAL 8MSOP - TC1025CEUA - Integrated Circuits (ICs)

Digi-Key Part Number TC1025CEUA-ND
Price Break
300
Unit Price
0.96713
Extended Price
290.14
Manufacturer Part NumberTC1025CEUA
Product DescriptionIC COMPARATOR 1.8V DUAL 8MSOP
Quantity Available 0
All prices are in GBP

IC COMPARATOR 1.8V DUAL 8MSOP - TC1025CEUA - Integrated Circuits (ICs) Details
Technical/Catalog InformationTC1025CEUA
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeRail-to-Rail
Voltage - Supply1.8 V ~ 5.5 V
Number of Elements2 - Dual
Package / Case8-MSOP
PackagingTube
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names TC1025CEUA
TC1025CEUA

Purchase IC COMPARATOR 1.8V DUAL 8MSOP - TC1025CEUA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR 1.8V DUAL 8MSOP - TC1025CEUA
Integrated Circuits (ICs)

IC COMPARATOR 1.8V DUAL 8MSOP - TC1025CEUA (TC1025CEUA-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR 1.8V DUAL 8MSOP - TC1025CEUA
 Order IC COMPARATOR 1.8V DUAL 8MSOP-TC1025CEUA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1025CEUA-ND.
IC COMP PUSHPULL 1.6V DUAL 8MSOP - MCP6542-I/MS
 Order IC COMP PUSHPULL 1.6V DUAL 8MSOP-MCP6542-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542-I/MS-ND.
IC COMP PUSHPULL 1.6V DUAL 8MSOP - MCP6542T-I/MS
 Order IC COMP PUSHPULL 1.6V DUAL 8MSOP-MCP6542T-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542T-I/MS-ND.
IC COMPARATOR 1.8V DUAL SD 8MSOP - TC1028CEUA
 Order IC COMPARATOR 1.8V DUAL SD 8MSOP-TC1028CEUA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1028CEUA-ND.
IC COMPARATOR 1.8V DUAL SD 8MSOP - TC1028CEUATR
 Order IC COMPARATOR 1.8V DUAL SD 8MSOP-TC1028CEUATR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1028CEUATR-ND.
IC COMPARATOR 1.8V DUAL 8MSOP - TC1025CEUATR
 Order IC COMPARATOR 1.8V DUAL 8MSOP-TC1025CEUATR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1025CEUATR-ND.
IC COMPARATOR 1.8V DUAL 8DIP - TC1025CEPA
 Order IC COMPARATOR 1.8V DUAL 8DIP-TC1025CEPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1025CEPA-ND.
IC COMPARATOR 1.8V DUAL 8SOIC - TC1025CEOA
 Order IC COMPARATOR 1.8V DUAL 8SOIC-TC1025CEOA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1025CEOA-ND.
IC COMPARATOR 1.8V DUAL 8SOIC - TC1025CEOATR
 Order IC COMPARATOR 1.8V DUAL 8SOIC-TC1025CEOATR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1025CEOATR-ND.
IC COMPARATOR LOW PWR DUAL 18DIP - LTC1040CN
 Order IC COMPARATOR LOW PWR DUAL 18DIP-LTC1040CN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1040CN-ND.
IC OPAMP SGL SPLY DUAL 8MSOP - TC1029EUA
 Order IC OPAMP SGL SPLY DUAL 8MSOP-TC1029EUA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1029EUA-ND.
IC COMPARATOR 1.8V QUAD 16DIP - TC1027CEPE
 Order IC COMPARATOR 1.8V QUAD 16DIP-TC1027CEPE online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1027CEPE-ND.
IC COMPARATOR 1.8V QUAD 16SOIC - TC1027CEOR
 Order IC COMPARATOR 1.8V QUAD 16SOIC-TC1027CEOR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1027CEOR-ND.
IC COMPARATOR 1.8V QUAD 16QSOP - TC1027CEQR
 Order IC COMPARATOR 1.8V QUAD 16QSOP-TC1027CEQR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1027CEQR-ND.
IC COMPARATOR 1.8V SNGL SOT23A-6 - TC1038CECHTR
 Order IC COMPARATOR 1.8V SNGL SOT23A-6-TC1038CECHTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1038CECHTR-ND.