DRILL BIT CARB 1/8" SHANK .040" - PC300C-60

Digi-Key Part Number PC300C-60-ND
Price Break
1
10
Unit Price
4.15
3.633
Extended Price
4.15
36.33
Manufacturer Part NumberPC300C-60
Product DescriptionDRILL BIT CARB 1/8" SHANK .040"
Quantity Available 20
All prices are in GBP

DRILL BIT CARB 1/8" SHANK .040" - PC300C-60 Details
Technical/Catalog InformationPC300C-60
VendorInjectorall Electronics
CategoryPrototyping Products
Hole Diameter0.040" (1.02mm)
DescriptionCarbide Drill Bit
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC300C 60
PC300C60

Purchase DRILL BIT CARB 1/8" SHANK .040" - PC300C-60
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DRILL BIT CARB 1/8" SHANK .040" - PC300C-60
DRILL BIT CARB 1/8" SHANK .040" - PC300C-60

DRILL BIT CARB 1/8" SHANK .040" - PC300C-60 (PC300C-60-ND)

Related parts:
DRILL BIT CARB 1/8" SHANK .040" - PC300C-60
 Order DRILL BIT CARB 1/8" SHANK .040"-PC300C-60 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-60-ND.
DRILL BIT CARB 1/8" SHANK .029" - PC300C-69
 Order DRILL BIT CARB 1/8" SHANK .029"-PC300C-69 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-69-ND.
DRILL BIT CARB 1/8" SHANK .0135" - PC300C-80
 Order DRILL BIT CARB 1/8" SHANK .0135"-PC300C-80 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-80-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
LCD DISPLAY MODULE 16X1 1/8 DUTY - DMC-16106C
 Order LCD DISPLAY MODULE 16X1 1/8 DUTY-DMC-16106C online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1196-ND.
FUSE 1/8A 250V FAST AGC GLASS - BK/AGC-1/8
 Order FUSE 1/8A 250V FAST AGC GLASS-BK/AGC-1/8 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2004-ND.
SENSOR 19MM 200PSIA 1/8 27NPT - 19C200A4
 Order SENSOR 19MM 200PSIA 1/8 27NPT-19C200A4 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1909-ND.
SPACER #4 SCREW NYLON 1/8" - SRS4-2-01
 Order SPACER #4 SCREW NYLON 1/8"-SRS4-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-2-01-ND.
RIVET ALUMINUM 1/8".275" - AB4-2A
 Order RIVET ALUMINUM 1/8".275"-AB4-2A online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H254-ND.
NUT LOCKING 1/8" SHAFT BRASS - 1700
 Order NUT LOCKING 1/8" SHAFT BRASS-1700 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1700K-ND.
DMM 115VAC/200MV +GRN 1/8 DIN - 2033-3401-04-U
 Order DMM 115VAC/200MV +GRN 1/8 DIN-2033-3401-04-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1047-ND.
DMM 4-20MA LOOP PWR 1/8 DIN - 2013-3019-00-U
 Order DMM 4-20MA LOOP PWR 1/8 DIN-2013-3019-00-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1048-ND.
MKDS1,5/8-5,08BD:1-8 - 1715886
 Order MKDS1,5/8-5,08BD:1-8-1715886 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1715886-ND.
RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24
 Order RELAY PWR SPST PCB 5A 24VDC-G5PA-1-8-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-8-DC24-ND.
EXPANSION GROMMET NATURAL 1/8" - EG-2-01
 Order EXPANSION GROMMET NATURAL 1/8"-EG-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EG-2-01-ND.