COIL .68UH MOLDED UNSHIELDED - 1025-16K - Inductors, Coils, Chokes

Digi-Key Part Number DN2516-ND
Price Break
1
10
25
50
100
250
500
1000
5000
Unit Price
0.42
0.363
0.3388
0.3026
0.242
0.20572
0.18756
0.1694
0.15125
Extended Price
0.42
3.63
8.47
15.13
24.20
51.43
93.78
169.40
756.25
Manufacturer Part Number1025-16K
Product DescriptionCOIL .68UH MOLDED UNSHIELDED
Quantity Available 253
All prices are in GBP

COIL .68UH MOLDED UNSHIELDED - 1025-16K - Inductors, Coils, Chokes Details
Technical/Catalog Information1025-16K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance680nH
Tolerance±10%
Series1025
Package / CaseAxial
PackagingTape & Reel (TR)
TypePhenolic Core
Current500mA
Mounting TypeThrough Hole
Q @ Freq28 @ 25MHz
Self Resonant Freq275MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1025 16K
102516K
DN2516 ND
DN2516ND
DN2516

Purchase COIL .68UH MOLDED UNSHIELDED - 1025-16K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL .68UH MOLDED UNSHIELDED - 1025-16K
Inductors, Coils, Chokes

COIL .68UH MOLDED UNSHIELDED - 1025-16K (DN2516-ND)

Related parts Inductors, Coils, Chokes:
COIL .68UH MOLDED UNSHIELDED - 1025-16K
 Order COIL .68UH MOLDED UNSHIELDED-1025-16K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2516-ND.
COIL 6.8UH MOLDED UNSHIELDED - 1025-40K
 Order COIL 6.8UH MOLDED UNSHIELDED-1025-40K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2540-ND.
COIL 68.UH MOLDED UNSHIELDED - 1025-64K
 Order COIL 68.UH MOLDED UNSHIELDED-1025-64K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2564-ND.
COIL .68UH MOLDED UNSHIELDED - 1025R-16K
 Order COIL .68UH MOLDED UNSHIELDED-1025R-16K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7681-ND.
COIL RF 6.8UH MOLDED UNSHIELDED - 2890-16K
 Order COIL RF 6.8UH MOLDED UNSHIELDED-2890-16K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-16K-ND.
COIL 120.UH MOLDED UNSHIELDED - 1025-70K
 Order COIL 120.UH MOLDED UNSHIELDED-1025-70K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2570-ND.
COIL .27UH MOLDED UNSHIELDED - 1025-06K
 Order COIL .27UH MOLDED UNSHIELDED-1025-06K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2506-ND.
COIL .22UH MOLDED UNSHIELDED - 1025-04K
 Order COIL .22UH MOLDED UNSHIELDED-1025-04K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2504-ND.
COIL .39UH MOLDED UNSHIELDED - 1025-10K
 Order COIL .39UH MOLDED UNSHIELDED-1025-10K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2510-ND.
COIL .33UH MOLDED UNSHIELDED - 1025-08K
 Order COIL .33UH MOLDED UNSHIELDED-1025-08K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2508-ND.
COIL .56UH MOLDED UNSHIELDED - 1025-14K
 Order COIL .56UH MOLDED UNSHIELDED-1025-14K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2514-ND.
COIL .47UH MOLDED UNSHIELDED - 1025-12K
 Order COIL .47UH MOLDED UNSHIELDED-1025-12K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2512-ND.
COIL .82UH MOLDED UNSHIELDED - 1025-18K
 Order COIL .82UH MOLDED UNSHIELDED-1025-18K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2518-ND.
COIL 1.2UH MOLDED UNSHIELDED - 1025-22K
 Order COIL 1.2UH MOLDED UNSHIELDED-1025-22K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2522-ND.
COIL 1.0UH MOLDED UNSHIELDED - 1025-20K
 Order COIL 1.0UH MOLDED UNSHIELDED-1025-20K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2520-ND.