IC AUDIO AMP 10W SIL-7 W/FIN - AN7586 - Integrated Circuits (ICs)

Digi-Key Part Number AN7586-ND
Price Break
1
25
100
250
500
Unit Price
1.18
0.946
0.7096
0.66232
0.63866
Extended Price
1.18
23.65
70.96
165.58
319.33
Manufacturer Part NumberAN7586
Product DescriptionIC AUDIO AMP 10W SIL-7 W/FIN
Quantity Available 0
All prices are in GBP

IC AUDIO AMP 10W SIL-7 W/FIN - AN7586 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAN7586
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Package / Case7-HSIP
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply10 V ~ 32 V
Packaging-
Features-
Max Output Power x Channels @ Load10W x 1 @ 8 Ohms
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AN7586
AN7586

Purchase IC AUDIO AMP 10W SIL-7 W/FIN - AN7586 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AUDIO AMP 10W SIL-7 W/FIN - AN7586
Integrated Circuits (ICs)

IC AUDIO AMP 10W SIL-7 W/FIN - AN7586 (AN7586-ND)

Related parts Integrated Circuits (ICs):
IC AUDIO AMP 10W SIL-7 W/FIN - AN7586
 Order IC AUDIO AMP 10W SIL-7 W/FIN-AN7586 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7586-ND.
IC AUDIO AMP 5W SIL-9 W/FIN - AN5279
 Order IC AUDIO AMP 5W SIL-9 W/FIN-AN5279 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5279-ND.
IC AUDIO AMP 4W SIL-9 W/FIN - AN7523N
 Order IC AUDIO AMP 4W SIL-9 W/FIN-AN7523N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7523N-ND.
IC AUDIO AMP 1W 8 DIP W/FIN - AN7511
 Order IC AUDIO AMP 1W 8 DIP W/FIN-AN7511 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7511-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN5276 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5276-ND.
IC AUDIO AMP 2CH 10W SIL-12 W/FN - AN5277
 Order IC AUDIO AMP 2CH 10W SIL-12 W/FN-AN5277 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5277-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN7522N
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN7522N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7522N-ND.
IC AUDIO AMP 4W 1CH SIL-9 - AN17823A
 Order IC AUDIO AMP 4W 1CH SIL-9-AN17823A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17823A-ND.
IC AUDIO AMP 5W 2CH SIL-12 - AN17821A
 Order IC AUDIO AMP 5W 2CH SIL-12-AN17821A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17821A-ND.
IC AUDIO AMP 7.5W 2CH SIL-12 - AN17820B
 Order IC AUDIO AMP 7.5W 2CH SIL-12-AN17820B online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17820B-ND.
IC AUDIO AMP 25W 2CH SIL-12 - AN7580
 Order IC AUDIO AMP 25W 2CH SIL-12-AN7580 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7580-ND.
IC AUDIO AMP 44W 2CH SIL-12 - AN17831A
 Order IC AUDIO AMP 44W 2CH SIL-12-AN17831A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17831A-ND.
IC AUDIO AMP 1W 8 DIP - AN7513
 Order IC AUDIO AMP 1W 8 DIP-AN7513 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7513-ND.
IC AUDIO SWITCH 12IN/4OUT QFP-44 - AN15861A-VT
 Order IC AUDIO SWITCH 12IN/4OUT QFP-44-AN15861A-VT online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN15861A-VT-ND.
IC AUDIO NOTEBOOK AMP SO-56 - AN17000A-BF
 Order IC AUDIO NOTEBOOK AMP SO-56-AN17000A-BF online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN17000ABFCT-ND.