IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276 - Integrated Circuits (ICs)

Digi-Key Part Number AN5276-ND
Price Break
1
25
100
250
500
Unit Price
1.23
0.9856
0.7392
0.68992
0.66528
Extended Price
1.23
24.64
73.92
172.48
332.64
Manufacturer Part NumberAN5276
Product DescriptionIC AUDIO AMP 2CH 5W SIL-12 W/FIN
Quantity Available 781
All prices are in GBP

IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAN5276
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Package / Case12-HSIP
TypeClass AB
Output Type2-Channel (Stereo)
Voltage - Supply10 V ~ 24 V
Packaging-
FeaturesOn-Chip Muting and Standlby Function
Max Output Power x Channels @ Load10W x 2 @ 8 Ohms
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AN5276
AN5276

Purchase IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276
Integrated Circuits (ICs)

IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276 (AN5276-ND)

Related parts Integrated Circuits (ICs):
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN5276 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5276-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN7522N
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN7522N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7522N-ND.
IC AUDIO AMP 2CH 10W SIL-12 W/FN - AN5277
 Order IC AUDIO AMP 2CH 10W SIL-12 W/FN-AN5277 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5277-ND.
IC AUDIO AMP 2CH 9-SIL - TFA9842J
 Order IC AUDIO AMP 2CH 9-SIL-TFA9842J online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3453-5-ND.
IC AUDIO AMP 2CH 9-SIL - TFA9843BJ
 Order IC AUDIO AMP 2CH 9-SIL-TFA9843BJ online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3454-5-ND.
IC AUDIO AMP 4W 1CH SIL-9 - AN17823A
 Order IC AUDIO AMP 4W 1CH SIL-9-AN17823A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17823A-ND.
IC AUDIO ATTENUATOR 2CH 20-DIP - LM1972N
 Order IC AUDIO ATTENUATOR 2CH 20-DIP-LM1972N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1972N-ND.
IC AUDIO AMP 5W 2CH SIL-12 - AN17821A
 Order IC AUDIO AMP 5W 2CH SIL-12-AN17821A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17821A-ND.
IC AUDIO AMP 5W SIL-9 W/FIN - AN5279
 Order IC AUDIO AMP 5W SIL-9 W/FIN-AN5279 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5279-ND.
IC AUDIO AMP 7.5W 2CH SIL-12 - AN17820B
 Order IC AUDIO AMP 7.5W 2CH SIL-12-AN17820B online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17820B-ND.
IC AUDIO AMP 25W 2CH SIL-12 - AN7580
 Order IC AUDIO AMP 25W 2CH SIL-12-AN7580 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7580-ND.
IC AUDIO AMP 44W 2CH SIL-12 - AN17831A
 Order IC AUDIO AMP 44W 2CH SIL-12-AN17831A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17831A-ND.
IC AUDIO AMP 4W SIL-9 W/FIN - AN7523N
 Order IC AUDIO AMP 4W SIL-9 W/FIN-AN7523N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7523N-ND.
IC AUDIO AMP 10W SIL-7 W/FIN - AN7586
 Order IC AUDIO AMP 10W SIL-7 W/FIN-AN7586 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7586-ND.
IC AUDIO AMP 1W 8 DIP W/FIN - AN7511
 Order IC AUDIO AMP 1W 8 DIP W/FIN-AN7511 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7511-ND.