IC AUDIO AMP 1W 8 DIP - AN7513 - Integrated Circuits (ICs)

Digi-Key Part Number AN7513-ND
Price Break
1
25
100
250
500
Unit Price
0.7
0.5632
0.4224
0.39424
0.38016
Extended Price
0.70
14.08
42.24
98.56
190.08
Manufacturer Part NumberAN7513
Product DescriptionIC AUDIO AMP 1W 8 DIP
Quantity Available 1095
All prices are in GBP

IC AUDIO AMP 1W 8 DIP - AN7513 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAN7513
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Package / Case8-DIP
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply3.5 V ~ 13.5 V
Packaging-
FeaturesOn-Chip Volume and Standby Function
Max Output Power x Channels @ Load1W x 1 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AN7513
AN7513

Purchase IC AUDIO AMP 1W 8 DIP - AN7513 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AUDIO AMP 1W 8 DIP - AN7513
Integrated Circuits (ICs)

IC AUDIO AMP 1W 8 DIP - AN7513 (AN7513-ND)

Related parts Integrated Circuits (ICs):
IC AUDIO AMP 1W 8 DIP - AN7513
 Order IC AUDIO AMP 1W 8 DIP-AN7513 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7513-ND.
IC AUDIO AMP 1W 8 DIP W/FIN - AN7511
 Order IC AUDIO AMP 1W 8 DIP W/FIN-AN7511 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7511-ND.
IC AUDIO AMP 1.2W 8-DIP - TBA820M
 Order IC AUDIO AMP 1.2W 8-DIP-TBA820M online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3025-5-ND.
IC AUDIO AMP 5W SIL-9 W/FIN - AN5279
 Order IC AUDIO AMP 5W SIL-9 W/FIN-AN5279 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5279-ND.
IC AUDIO AMP 4W SIL-9 W/FIN - AN7523N
 Order IC AUDIO AMP 4W SIL-9 W/FIN-AN7523N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7523N-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN5276 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5276-ND.
IC AUDIO AMP 2CH 10W SIL-12 W/FN - AN5277
 Order IC AUDIO AMP 2CH 10W SIL-12 W/FN-AN5277 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5277-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN7522N
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN7522N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7522N-ND.
IC AUDIO AMP 10W SIL-7 W/FIN - AN7586
 Order IC AUDIO AMP 10W SIL-7 W/FIN-AN7586 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7586-ND.
IC AUDIO AMP 4W 1CH SIL-9 - AN17823A
 Order IC AUDIO AMP 4W 1CH SIL-9-AN17823A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17823A-ND.
IC AUDIO AMP 5W 2CH SIL-12 - AN17821A
 Order IC AUDIO AMP 5W 2CH SIL-12-AN17821A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17821A-ND.
IC AUDIO AMP 7.5W 2CH SIL-12 - AN17820B
 Order IC AUDIO AMP 7.5W 2CH SIL-12-AN17820B online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17820B-ND.
IC AUDIO AMP 25W 2CH SIL-12 - AN7580
 Order IC AUDIO AMP 25W 2CH SIL-12-AN7580 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7580-ND.
IC AUDIO AMP 44W 2CH SIL-12 - AN17831A
 Order IC AUDIO AMP 44W 2CH SIL-12-AN17831A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17831A-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.