IC AUDIO AMP 1W 8 DIP W/FIN - AN7511

Digi-Key Part Number AN7511-ND
Price Break
1
25
100
250
500
Unit Price
0.71
0.5912
0.4731
0.3548
0.33116
Extended Price
0.71
14.78
47.31
88.70
165.58
Manufacturer Part NumberAN7511
Product DescriptionIC AUDIO AMP 1W 8 DIP W/FIN
Quantity Available 2061
All prices are in GBP

IC AUDIO AMP 1W 8 DIP W/FIN - AN7511 Details
Technical/Catalog InformationAN7511
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Package / Case8-DIP
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply3.5 V ~ 13.5 V
Packaging-
FeaturesOn-Chip Muting and Standlby Function
Max Output Power x Channels @ Load1.1W x 1 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AN7511
AN7511

Purchase IC AUDIO AMP 1W 8 DIP W/FIN - AN7511
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AUDIO AMP 1W 8 DIP W/FIN - AN7511
IC AUDIO AMP 1W 8 DIP W/FIN - AN7511

IC AUDIO AMP 1W 8 DIP W/FIN - AN7511 (AN7511-ND)

Related parts :
IC AUDIO AMP 1W 8 DIP W/FIN - AN7511
 Order IC AUDIO AMP 1W 8 DIP W/FIN-AN7511 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7511-ND.
IC AUDIO AMP 1W 8 DIP - AN7513
 Order IC AUDIO AMP 1W 8 DIP-AN7513 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7513-ND.
IC AUDIO AMP 5W SIL-9 W/FIN - AN5279
 Order IC AUDIO AMP 5W SIL-9 W/FIN-AN5279 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5279-ND.
IC AUDIO AMP 4W SIL-9 W/FIN - AN7523N
 Order IC AUDIO AMP 4W SIL-9 W/FIN-AN7523N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7523N-ND.
IC AUDIO AMP 10W SIL-7 W/FIN - AN7586
 Order IC AUDIO AMP 10W SIL-7 W/FIN-AN7586 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7586-ND.
IC AUDIO AMP 1.2W 8-DIP - TBA820M
 Order IC AUDIO AMP 1.2W 8-DIP-TBA820M online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3025-5-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN5276 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5276-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN7522N
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN7522N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7522N-ND.
IC AUDIO AMP 2CH 10W SIL-12 W/FN - AN5277
 Order IC AUDIO AMP 2CH 10W SIL-12 W/FN-AN5277 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5277-ND.
IC AUDIO AMP 4W 1CH SIL-9 - AN17823A
 Order IC AUDIO AMP 4W 1CH SIL-9-AN17823A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17823A-ND.
IC AUDIO AMP 5W 2CH SIL-12 - AN17821A
 Order IC AUDIO AMP 5W 2CH SIL-12-AN17821A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17821A-ND.
IC AUDIO AMP 7.5W 2CH SIL-12 - AN17820B
 Order IC AUDIO AMP 7.5W 2CH SIL-12-AN17820B online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17820B-ND.
IC AUDIO AMP 25W 2CH SIL-12 - AN7580
 Order IC AUDIO AMP 25W 2CH SIL-12-AN7580 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7580-ND.
IC AUDIO AMP 44W 2CH SIL-12 - AN17831A
 Order IC AUDIO AMP 44W 2CH SIL-12-AN17831A online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17831A-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.