IC CIRCUIT PROTECTR 2.3A SNMP 2P - UNHS20600L

Digi-Key Part Number UNHS20600LTR-ND
Price Break
1500
7500
24000
Unit Price
0.088
0.0803
0.077
Extended Price
132.00
602.25
1848.00
Manufacturer Part NumberUNHS20600L
Product DescriptionIC CIRCUIT PROTECTR 2.3A SNMP 2P
Quantity Available 0
All prices are in GBP

IC CIRCUIT PROTECTR 2.3A SNMP 2P - UNHS20600L Details
Technical/Catalog InformationUNHS20600L
VendorPanasonic - SSG
CategoryOver Voltage, Current, Temperature Devices
Current2.3A
Voltage - Rated50V
Package / CaseSNMiniP2
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UNHS20600L
UNHS20600L
UNHS20600LTR ND
UNHS20600LTRND
UNHS20600LTR

Purchase IC CIRCUIT PROTECTR 2.3A SNMP 2P - UNHS20600L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CIRCUIT PROTECTR 2.3A SNMP 2P - UNHS20600L
IC CIRCUIT PROTECTR 2.3A SNMP 2P - UNHS20600L

IC CIRCUIT PROTECTR 2.3A SNMP 2P - UNHS20600L (UNHS20600LTR-ND)

Related parts :
IC CIRCUIT PROTECTR 2.3A SNMP 2P - UNHS20600L
 Order IC CIRCUIT PROTECTR 2.3A SNMP 2P-UNHS20600L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNHS20600LTR-ND.
VOLT DETECT IC CMOS 2.0V TO-92 - MN1381-C
 Order VOLT DETECT IC CMOS 2.0V TO-92-MN1381-C online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-C-ND.
VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J
 Order VOLT DETECT IC CMOS 2.6V TO-92-MN1381-J online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-J-ND.
VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G
 Order VOLT DETECT IC N-CH OD 2.4V TO92-MN13811-G online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN13811-G-ND.
IC DC/DC CONVERTER 3CH QFN-24 - AN8049FHN-EB
 Order IC DC/DC CONVERTER 3CH QFN-24-AN8049FHN-EB online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8049FHNEBTR-ND.
IC AUDIO AMP 1W 8 DIP W/FIN - AN7511
 Order IC AUDIO AMP 1W 8 DIP W/FIN-AN7511 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7511-ND.
IC AUDIO AMP 1W 8 DIP - AN7513
 Order IC AUDIO AMP 1W 8 DIP-AN7513 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7513-ND.
IC AUDIO AMP 5W SIL-9 W/FIN - AN5279
 Order IC AUDIO AMP 5W SIL-9 W/FIN-AN5279 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5279-ND.
IC AUDIO AMP 4W SIL-9 W/FIN - AN7523N
 Order IC AUDIO AMP 4W SIL-9 W/FIN-AN7523N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7523N-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN5276
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN5276 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5276-ND.
IC AUDIO AMP 2CH 10W SIL-12 W/FN - AN5277
 Order IC AUDIO AMP 2CH 10W SIL-12 W/FN-AN5277 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN5277-ND.
IC AUDIO AMP 2CH 5W SIL-12 W/FIN - AN7522N
 Order IC AUDIO AMP 2CH 5W SIL-12 W/FIN-AN7522N online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7522N-ND.
IC AUDIO AMP 10W SIL-7 W/FIN - AN7586
 Order IC AUDIO AMP 10W SIL-7 W/FIN-AN7586 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7586-ND.
IC AUDIO NOTEBOOK AMP SO-56 - AN17000A-BF
 Order IC AUDIO NOTEBOOK AMP SO-56-AN17000A-BF online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN17000ABFCT-ND.
IC SPEECH NETWORK W/ALC MINI-5 - AN6123MS-TXL
 Order IC SPEECH NETWORK W/ALC MINI-5-AN6123MS-TXL online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN6123MSTXLCT-ND.