BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900 - Boxes, Enclosures, Racks

Digi-Key Part Number PI-1900-ND
Price Break
1
Unit Price
1.85
Extended Price
1.85
Manufacturer Part NumberPI-1900
Product DescriptionBOX ABS .63" X 1.97" X 3.54"GRY
Quantity Available 0
All prices are in GBP

BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900 - Boxes, Enclosures, Racks Details
Technical/Catalog InformationPI-1900
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel (s)
FeaturesCard Guides, PCB Supports
MaterialPlastic - ABS
RatingsUL94V-0
SeriesPI
Shipping InfoShipped from Digi-Key
Size / Dimension3.54" L x 1.97" W x 0.63" H (89.92mm x 50.04mm x 16mm)
Thickness-
Weight48.19g (1.700 oz)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI 1900
PI1900

Purchase BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900 - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900
Boxes, Enclosures, Racks

BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900 (PI-1900-ND)

Related parts Boxes, Enclosures, Racks:
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900
 Order BOX ABS .63" X 1.97" X 3.54"GRY-PI-1900 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906
 Order BOX ABS 1.18" X 3.15" X 5.91"GRY-PI-1906 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1906-ND.
BOX ABS 1.77" X 3.15" X 5.91"GRY - PI-1907-LG
 Order BOX ABS 1.77" X 3.15" X 5.91"GRY-PI-1907-LG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1907-LG-ND.
BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
 Order BOX ABS 3.74"X 6.22"X 1.85"GRY-PC-11461 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
BOX ABS 6.87 X4.87 X1.52 GRAY - PS-11553-G
 Order BOX ABS 6.87 X4.87 X1.52 GRAY-PS-11553-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1160-ND.
BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB
 Order BOX ABS 2.54" X 2.54"X1" W/BKTS-CU-3241-MB online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3241-MB-ND.
BOX ABS SLD DR 11.02X7.48X 5.03" - NBD-15442
 Order BOX ABS SLD DR 11.02X7.48X 5.03"-NBD-15442 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-15442-ND.
BOX ALUM 6.3" X 3.07 X 1.69" BLK - 1455K1601BK
 Order BOX ALUM 6.3" X 3.07 X 1.69" BLK-1455K1601BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455K1601BK-ND.
BOX ALUM 6.3" X 4.06 X 2.09" BLK - 1455N1602BK
 Order BOX ALUM 6.3" X 4.06 X 2.09" BLK-1455N1602BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455N1602BK-ND.
BOX ABS BLACK 1.97X1.38X0.59" - 1551FBK
 Order BOX ABS BLACK 1.97X1.38X0.59"-1551FBK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM907-ND.
BOX ABS WATERTIGHT 9.4X6.3X3.5" - 1554VGY
 Order BOX ABS WATERTIGHT 9.4X6.3X3.5"-1554VGY online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM930-ND.
IC ADJ POS VR 10A 1% TOL TO-3 - LT1038CK
 Order IC ADJ POS VR 10A 1% TOL TO-3-LT1038CK online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1038CK-ND.
SCREW BRDLOCK M2.5X5.8MM 1=PAIR - 3344-3
 Order SCREW BRDLOCK M2.5X5.8MM 1=PAIR-3344-3 online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVT03-ND.