BOX STYLE F PLASTICASE 9X8.5X3" - PC-11493 - Boxes, Enclosures, Racks
BOX STYLE F PLASTICASE 9X8.5X3" - PC-11493 - Boxes, Enclosures, Racks Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
BOX STYLE F PLASTICASE 9X8.5X3" - PC-11493 (PC-11493-ND)
Related parts Boxes, Enclosures, Racks:BOX STYLE F PLASTICASE 9X8.5X3" - PC-11493
Order BOX STYLE F PLASTICASE 9X8.5X3"-PC-11493 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11493-ND.
BOX POLY 1.53 X5.08 X5.3 GRAY - PC-11402
Order BOX POLY 1.53 X5.08 X5.3 GRAY-PC-11402 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1149-ND.
BOX POLY 2.52"X 6.12"X 6.32"GRY - PC-11406
Order BOX POLY 2.52"X 6.12"X 6.32"GRY-PC-11406 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11406-ND.
BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
Order BOX ABS 3.74"X 6.22"X 1.85"GRY-PC-11461 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
Order BOX ALUM 10 X 6 X 3.5 GRAY-CU-2110-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX ALUM 5 X 2.25 X 2.25 NAT - CU-3004-A
Order BOX ALUM 5 X 2.25 X 2.25 NAT-CU-3004-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1091-ND.
BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347
Order BOX ALUM 7.39 X 4.7 X 3.21 NAT-CU-347 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1111-ND.
BOX ABS 6.87 X4.87 X1.52 GRAY - PS-11553-G
Order BOX ABS 6.87 X4.87 X1.52 GRAY-PS-11553-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1160-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX CAST ALUM 2.52"X2.28"X 1.38" - AN-1301-G
Order BOX CAST ALUM 2.52"X2.28"X 1.38"-AN-1301-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1301-G-ND.
BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G
Order BOX CAST ALUM 8.75" X5.75"X3.25"-AN-1308-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1308-G-ND.
BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB
Order BOX ABS 2.54" X 2.54"X1" W/BKTS-CU-3241-MB online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3241-MB-ND.
BOX ALUMINUM 2"X 2" X 1.25" GRY - CU-470-G
Order BOX ALUMINUM 2"X 2" X 1.25" GRY-CU-470-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-470-G-ND.
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473
Order BOX ALUM 4.68" X 3.68" X 1.34"-CU-473 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-473-ND.