BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461 - Boxes, Enclosures, Racks

Digi-Key Part Number PC-11461-ND
Price Break
1
Unit Price
5.24
Extended Price
5.24
Manufacturer Part NumberPC-11461
Product DescriptionBOX ABS 3.74"X 6.22"X 1.85"GRY
Quantity Available 0
All prices are in GBP

BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461 - Boxes, Enclosures, Racks Details
Technical/Catalog InformationPC-11461
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel (s)
FeaturesCard Guides, PCB Supports
MaterialPlastic - ABS
RatingsUL94-HB
SeriesPlasticase Style E
Shipping InfoShipped from Digi-Key
Size / Dimension6.22" L x 3.74" W x 1.85" H (157.99mm x 95mm x 46.99mm)
Thickness-
Weight5.7 oz (161.6g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC 11461
PC11461

Purchase BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461 - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
Boxes, Enclosures, Racks

BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461 (PC-11461-ND)

Related parts Boxes, Enclosures, Racks:
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
 Order BOX ABS 3.74"X 6.22"X 1.85"GRY-PC-11461 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
BOX POLY 2.52"X 6.12"X 6.32"GRY - PC-11406
 Order BOX POLY 2.52"X 6.12"X 6.32"GRY-PC-11406 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11406-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900
 Order BOX ABS .63" X 1.97" X 3.54"GRY-PI-1900 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-ND.
BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906
 Order BOX ABS 1.18" X 3.15" X 5.91"GRY-PI-1906 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1906-ND.
BOX ABS 1.77" X 3.15" X 5.91"GRY - PI-1907-LG
 Order BOX ABS 1.77" X 3.15" X 5.91"GRY-PI-1907-LG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1907-LG-ND.
DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
 Order DIGI KEY KIT BOX 30 COMPARTMENTS-KIT BOX NO. 3 online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN3-ND.
BOX PERF ALUMINUM 8 X 6 X 4.5 - PERF-146 PL
 Order BOX PERF ALUMINUM 8 X 6 X 4.5-PERF-146 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L180-ND.
BOX ABS 6.87 X4.87 X1.52 GRAY - PS-11553-G
 Order BOX ABS 6.87 X4.87 X1.52 GRAY-PS-11553-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1160-ND.
BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB
 Order BOX ABS 2.54" X 2.54"X1" W/BKTS-CU-3241-MB online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3241-MB-ND.
BOX ABS SLD DR 11.02X7.48X 5.03" - NBD-15442
 Order BOX ABS SLD DR 11.02X7.48X 5.03"-NBD-15442 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-15442-ND.
BOX ABS BLACK 1.97X1.38X0.59" - 1551FBK
 Order BOX ABS BLACK 1.97X1.38X0.59"-1551FBK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM907-ND.
BOX ABS WATERTIGHT 9.4X6.3X3.5" - 1554VGY
 Order BOX ABS WATERTIGHT 9.4X6.3X3.5"-1554VGY online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM930-ND.
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
 Order CLIP FUSE 1/4" EAR PC MOUNT-01020071H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
HOLDER BATTERY 1-AA CELL PC MNT - BHAA
 Order HOLDER BATTERY 1-AA CELL PC MNT-BHAA online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHAA-ND.