PANEL ALUMINUM 19" BLK TEXTURED - PA-1101-BT - Boxes, Enclosures, Racks

Digi-Key Part Number PA-1101-BT-ND
Price Break
1
Unit Price
6.22
Extended Price
6.22
Manufacturer Part NumberPA-1101-BT
Product DescriptionPANEL ALUMINUM 19" BLK TEXTURED
Quantity Available 0
All prices are in GBP

PANEL ALUMINUM 19" BLK TEXTURED - PA-1101-BT - Boxes, Enclosures, Racks Details
Technical/Catalog InformationPA-1101-BT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack Texture
MaterialAluminum - 0.12" (3.048mm) Thick
Size / Dimension19" W x 1.75"H (482.6mm x 44.4mm)
FeaturesFor all Cabinets, Cabinet Racks, Relay Racks and Small Enclosures where applicable
TypeStandard
Weight0.37 lb (168g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PA 1101 BT
PA1101BT

Purchase PANEL ALUMINUM 19" BLK TEXTURED - PA-1101-BT - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PANEL ALUMINUM 19" BLK TEXTURED - PA-1101-BT
Boxes, Enclosures, Racks

PANEL ALUMINUM 19" BLK TEXTURED - PA-1101-BT (PA-1101-BT-ND)

Related parts Boxes, Enclosures, Racks:
PANEL ALUMINUM 19" BLK TEXTURED - PA-1101-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1101-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1101-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1102-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1102-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1102-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1103-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1103-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1103-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1104-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1104-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1104-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1105-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1105-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1105-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1106-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1106-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1106-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1107-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1107-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1107-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1108-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1108-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1108-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1109-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1109-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1109-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1110-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1110-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1110-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1111-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1111-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1111-BT-ND.
PANEL ALUMINUM 19" BLK TEXTURED - PA-1112-BT
 Order PANEL ALUMINUM 19" BLK TEXTURED-PA-1112-BT online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1112-BT-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1101-WH
 Order PANEL ALUMINUM 19" WHITE TEXTURE-PA-1101-WH online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1101-WH-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1101-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1101-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1247-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1102-WH
 Order PANEL ALUMINUM 19" WHITE TEXTURE-PA-1102-WH online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1102-WH-ND.