BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464

Digi-Key Part Number HH-3464-ND
Price Break
1
Unit Price
2.15
Extended Price
2.15
Manufacturer Part NumberHH-3464
Product DescriptionBOX GRABBER FLUSH 5" X 2" X .80"
Quantity Available 0
All prices are in GBP

BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464 Details
Technical/Catalog InformationHH-3464
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides
Features-
MaterialPlastic - ABS
RatingsUL94V-0
SeriesGrabbers Style D
Shipping InfoShipped from Digi-Key
Size / Dimension5.5" L x 2" W x 0.8" H (139.7mm x 50.8mm x 20.32mm)
Thickness-
Weight2.1 oz (59.54g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HH 3464
HH3464

Purchase BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464
BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464

BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464 (HH-3464-ND)

Related parts:
BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464
 Order BOX GRABBER FLUSH 5" X 2" X .80"-HH-3464 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3464-ND.
BOX ALUM 5 X 2.25 X 2.25 NAT - CU-3004-A
 Order BOX ALUM 5 X 2.25 X 2.25 NAT-CU-3004-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1091-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX ALUMINUM 2"X 2" X 1.25" GRY - CU-470-G
 Order BOX ALUMINUM 2"X 2" X 1.25" GRY-CU-470-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-470-G-ND.
CHASSIS ALUM 7 X 11 X 2 NAT - AC-407
 Order CHASSIS ALUM 7 X 11 X 2 NAT-AC-407 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1016-ND.
CABINET ALUM 9 X 6 X 5 NAT - AU-1040
 Order CABINET ALUM 9 X 6 X 5 NAT-AU-1040 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1058-ND.
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
 Order BOX ALUM 10 X 6 X 3.5 GRAY-CU-2110-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347
 Order BOX ALUM 7.39 X 4.7 X 3.21 NAT-CU-347 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1111-ND.
BOX POLY 1.53 X5.08 X5.3 GRAY - PC-11402
 Order BOX POLY 1.53 X5.08 X5.3 GRAY-PC-11402 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1149-ND.
BOX ABS 6.87 X4.87 X1.52 GRAY - PS-11553-G
 Order BOX ABS 6.87 X4.87 X1.52 GRAY-PS-11553-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1160-ND.
BRACKET CHASSIS SUPPORT 16" 1=2 - CSB-1353
 Order BRACKET CHASSIS SUPPORT 16" 1=2-CSB-1353 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1214-ND.
CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416
 Order CHASSIS ALUMINUM 7" X 17" X 2"-AC-1416 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AC-1416-ND.
BOX CAST ALUM 2.52"X2.28"X 1.38" - AN-1301-G
 Order BOX CAST ALUM 2.52"X2.28"X 1.38"-AN-1301-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1301-G-ND.
BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G
 Order BOX CAST ALUM 8.75" X5.75"X3.25"-AN-1308-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1308-G-ND.