BOX ALUM 4.68" X 3.68" X 1.34" - CU-473 - Boxes, Enclosures, Racks
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473 - Boxes, Enclosures, Racks Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473 (CU-473-ND)
Related parts Boxes, Enclosures, Racks:BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
Order BOX ALUMINUM: 4"X2"X2-3/4"-J-876 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L115-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473
Order BOX ALUM 4.68" X 3.68" X 1.34"-CU-473 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-473-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
Order BOX ALUM 10 X 6 X 3.5 GRAY-CU-2110-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
BOX ALUM 5 X 2.25 X 2.25 NAT - CU-3004-A
Order BOX ALUM 5 X 2.25 X 2.25 NAT-CU-3004-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1091-ND.
BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347
Order BOX ALUM 7.39 X 4.7 X 3.21 NAT-CU-347 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1111-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
Order BOX STEEL 4" X 6" X 3" GRY/BLK-1454F online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
Order BOX SLOPED ALUM 4" X5.5" BLK/BLU-1456CE2BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
Order BOX SLOPED ALUM 4" X5.5" WHT/WAL-1456CE2WHCWW online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
Order BOX ALUMINUM 4 X 6 X 10 (HWD)-UNC 4-6-10 online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L160-ND.
BOX PERF ALUMINUM 5.5 X 3 X 1.25 - PERF-139 PL
Order BOX PERF ALUMINUM 5.5 X 3 X 1.25-PERF-139 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L173-ND.
ROLL PIN ROUND 3/32 X 1/4" - RRP-250
Order ROLL PIN ROUND 3/32 X 1/4"-RRP-250 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RRP-250-ND.
BOX ALUM 3.15" X 2.125 X.91" BLK - 1455C801BK
Order BOX ALUM 3.15" X 2.125 X.91" BLK-1455C801BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455C801BK-ND.
BOX ALUM 6.3" X 3.07 X 1.69" BLK - 1455K1601BK
Order BOX ALUM 6.3" X 3.07 X 1.69" BLK-1455K1601BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455K1601BK-ND.