BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB
BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB (CU-3241-MB-ND)
Related parts:BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB
Order BOX ABS 2.54" X 2.54"X1" W/BKTS-CU-3241-MB online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3241-MB-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464
Order BOX GRABBER FLUSH 5" X 2" X .80"-HH-3464 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3464-ND.
BOX ABS 6.87 X4.87 X1.52 GRAY - PS-11553-G
Order BOX ABS 6.87 X4.87 X1.52 GRAY-PS-11553-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1160-ND.
BOX ABS SLD DR 11.02X7.48X 5.03" - NBD-15442
Order BOX ABS SLD DR 11.02X7.48X 5.03"-NBD-15442 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-15442-ND.
BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
Order BOX ABS 3.74"X 6.22"X 1.85"GRY-PC-11461 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900
Order BOX ABS .63" X 1.97" X 3.54"GRY-PI-1900 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-ND.
BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906
Order BOX ABS 1.18" X 3.15" X 5.91"GRY-PI-1906 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1906-ND.
BOX ABS 1.77" X 3.15" X 5.91"GRY - PI-1907-LG
Order BOX ABS 1.77" X 3.15" X 5.91"GRY-PI-1907-LG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1907-LG-ND.
BOX ABS BLACK 1.97X1.38X0.59" - 1551FBK
Order BOX ABS BLACK 1.97X1.38X0.59"-1551FBK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM907-ND.
BOX ABS WATERTIGHT 9.4X6.3X3.5" - 1554VGY
Order BOX ABS WATERTIGHT 9.4X6.3X3.5"-1554VGY online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM930-ND.
BOX CLOSED BIN 12X12X4-1/2 - 37592
Order BOX CLOSED BIN 12X12X4-1/2-37592 online from Digi-Key. Manufactured by Desco. Digi-Key part number 37592-ND.
BOARD DEMO PICKIT 2 44PIN - DM164120-2
Order BOARD DEMO PICKIT 2 44PIN-DM164120-2 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-2-ND.
CABLE HDMI/A M-M 2 METERS - AK627-2-R
Order CABLE HDMI/A M-M 2 METERS-AK627-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10256-ND.
TAPE DAMPING FOIL 10MIL 2"X36YD - 2552-2"X36YD
Order TAPE DAMPING FOIL 10MIL 2"X36YD-2552-2"X36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5608-ND.