ECONOBOX 3.62" X 1.5" X 1.21" - CU-123-G
ECONOBOX 3.62" X 1.5" X 1.21" - CU-123-G Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
ECONOBOX 3.62" X 1.5" X 1.21" - CU-123-G (CU-123-G-ND)
Related parts :ECONOBOX 3.62" X 1.5" X 1.21" - CU-123-G
Order ECONOBOX 3.62" X 1.5" X 1.21"-CU-123-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-123-G-ND.
BRACKET TRINGLR MNT 5"X5" 1 PAIR - MB-1266
Order BRACKET TRINGLR MNT 5"X5" 1 PAIR-MB-1266 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number MB-1266-ND.
ESD HANDLER 12-5/8X7-1/8X2-3/8 - 37175
Order ESD HANDLER 12-5/8X7-1/8X2-3/8-37175 online from Digi-Key. Manufactured by Desco. Digi-Key part number 37175-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
Order SCOTCH 3-1/4"X4-1/2" VINYL MASTI-2200 (3-1/4"X4-1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
POT 10K OHM 3/4" RECT CERM MT - 3006P-1-103
Order POT 10K OHM 3/4" RECT CERM MT-3006P-1-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3006P-103-ND.
POT 100K OHM 3/4" RECT CERM MT - 3006P-1-104
Order POT 100K OHM 3/4" RECT CERM MT-3006P-1-104 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3006P-104-ND.
RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K-1%
Order RESISTOR SILICONE 1.2K OHM 5W-ALSR-5-1.2K-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR5F-1.2K-ND.
IC HIGH CURRENT OPAMP TO220-5 - OPA544T-1
Order IC HIGH CURRENT OPAMP TO220-5-OPA544T-1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-1-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
Order SENSOR FLOW .5 GPM 1/2" NPT-135805 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT-1
Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJ-ND.
POWER STRIP 5 OUTLET/1 INLET - 4740.3000
Order POWER STRIP 5 OUTLET/1 INLET-4740.3000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4740.3000-ND.
KNOB CLR GLOSS.925"DIA.250"SHAFT - OESL-90-1-5
Order KNOB CLR GLOSS.925"DIA.250"SHAFT-OESL-90-1-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2115-ND.
IC CLOCK BUFFER 1:5/1:7 16-TSSOP - PI49FCT3803LE
Order IC CLOCK BUFFER 1:5/1:7 16-TSSOP-PI49FCT3803LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3803LE-ND.
RES 5W 0.05 OHM 1% 4LEAD - TMR 5 0.05 1% B
Order RES 5W 0.05 OHM 1% 4LEAD-TMR 5 0.05 1% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TMR50.051%B-ND.
RESISTOR CARBON 75K OHM 1/4W 5% - RC 1/4 75K 5% R
Order RESISTOR CARBON 75K OHM 1/4W 5%-RC 1/4 75K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/475K5%R-ND.