CLIPS CABLE MANAGEMNT .56X 3.75" - CM-2220 - Boxes, Enclosures, Racks

Digi-Key Part Number CM-2220-ND
Price Break
1
Unit Price
11.58
Extended Price
11.58
Manufacturer Part NumberCM-2220
Product DescriptionCLIPS CABLE MANAGEMNT .56X 3.75"
Quantity Available 0
All prices are in GBP

CLIPS CABLE MANAGEMNT .56X 3.75" - CM-2220 - Boxes, Enclosures, Racks Details
Technical/Catalog InformationCM-2220
VendorBud Industries
CategoryBoxes, Enclosures, Racks
Accessory TypeCable Management - Clips
For Use With/Related ProductsAny Cable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CM 2220
CM2220

Purchase CLIPS CABLE MANAGEMNT .56X 3.75" - CM-2220 - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CLIPS CABLE MANAGEMNT .56X 3.75" - CM-2220
Boxes, Enclosures, Racks

CLIPS CABLE MANAGEMNT .56X 3.75" - CM-2220 (CM-2220-ND)

Related parts Boxes, Enclosures, Racks:
CLIPS CABLE MANAGEMNT .56X 3.75" - CM-2220
 Order CLIPS CABLE MANAGEMNT .56X 3.75"-CM-2220 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2220-ND.
PANEL CABLE MANAGEMNT 3.5" X 19" - CM-1227
 Order PANEL CABLE MANAGEMNT 3.5" X 19"-CM-1227 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1227-ND.
BRACKET CABLE MANAGEMNT 1X1.5X3" - CM-2200
 Order BRACKET CABLE MANAGEMNT 1X1.5X3"-CM-2200 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2200-ND.
PANEL CABLE MANAGEMENT 1-U 19" - CM-2201
 Order PANEL CABLE MANAGEMENT 1-U 19"-CM-2201 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2201-ND.
RING CABLE 3" X 3.5" BLACK - CM-1221
 Order RING CABLE 3" X 3.5" BLACK-CM-1221 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1221-ND.
CABLE CLAMP BLACK 3/16" - N-3-BK
 Order CABLE CLAMP BLACK 3/16"-N-3-BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP324-ND.
RING CABLEWAY 3" X 6" - CM-1196
 Order RING CABLEWAY 3" X 6"-CM-1196 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1196-ND.
BRACKET CABLE 1.75" X 3.5" - CM-1223
 Order BRACKET CABLE 1.75" X 3.5"-CM-1223 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1223-ND.
CABLE GLAND NEMA 4X PG-9 BLACK - NG-9512
 Order CABLE GLAND NEMA 4X PG-9 BLACK-NG-9512 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NG-9512-ND.
CABLE GLAND NEMA 4X PG-11 BLACK - NG-9513
 Order CABLE GLAND NEMA 4X PG-11 BLACK-NG-9513 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NG-9513-ND.
CHASSIS ALUM 8 X 12 X 3 NAT - AC-424
 Order CHASSIS ALUM 8 X 12 X 3 NAT-AC-424 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1029-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
CHASSIS ALUMINUM 6" X 14" X 3" - AC-1414
 Order CHASSIS ALUMINUM 6" X 14" X 3"-AC-1414 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AC-1414-ND.
SPONGE RUBBER PAD .75" X .12" - F-8038
 Order SPONGE RUBBER PAD .75" X .12"-F-8038 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number F-8038-ND.
SNAP CLIP FASTENER W/SCREW, 3"W - S3F-C
 Order SNAP CLIP FASTENER W/SCREW, 3"W-S3F-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S3F-C-ND.