PANEL CABLE MANAGEMENT 1-U 19" - CM-2201 - Boxes, Enclosures, Racks

Digi-Key Part Number CM-2201-ND
Price Break
1
Unit Price
10.29
Extended Price
10.29
Manufacturer Part NumberCM-2201
Product DescriptionPANEL CABLE MANAGEMENT 1-U 19"
Quantity Available 0
All prices are in GBP

PANEL CABLE MANAGEMENT 1-U 19" - CM-2201 - Boxes, Enclosures, Racks Details
Technical/Catalog InformationCM-2201
VendorBud Industries
CategoryBoxes, Enclosures, Racks
Accessory TypeCable Management - Panel
For Use With/Related ProductsAll Cables
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CM 2201
CM2201

Purchase PANEL CABLE MANAGEMENT 1-U 19" - CM-2201 - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PANEL CABLE MANAGEMENT 1-U 19" - CM-2201
Boxes, Enclosures, Racks

PANEL CABLE MANAGEMENT 1-U 19" - CM-2201 (CM-2201-ND)

Related parts Boxes, Enclosures, Racks:
PANEL CABLE MANAGEMENT 1-U 19" - CM-2201
 Order PANEL CABLE MANAGEMENT 1-U 19"-CM-2201 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2201-ND.
PANEL CABLE MANAGEMNT 3.5" X 19" - CM-1227
 Order PANEL CABLE MANAGEMNT 3.5" X 19"-CM-1227 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1227-ND.
RING CABLE 3" X 3.5" BLACK - CM-1221
 Order RING CABLE 3" X 3.5" BLACK-CM-1221 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1221-ND.
CABLE MANAGER HORIZ 1U 19 INCH - SR342
 Order CABLE MANAGER HORIZ 1U 19 INCH-SR342 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SR342-ND.
CABLE GLAND NEMA 4X PG-9 BLACK - NG-9512
 Order CABLE GLAND NEMA 4X PG-9 BLACK-NG-9512 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NG-9512-ND.
CABLE GLAND NEMA 4X PG-11 BLACK - NG-9513
 Order CABLE GLAND NEMA 4X PG-11 BLACK-NG-9513 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NG-9513-ND.
BRACKET CABLE 1.75" X 3.5" - CM-1223
 Order BRACKET CABLE 1.75" X 3.5"-CM-1223 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1223-ND.
BRACKET CABLE MANAGEMNT 1X1.5X3" - CM-2200
 Order BRACKET CABLE MANAGEMNT 1X1.5X3"-CM-2200 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2200-ND.
CLIPS CABLE MANAGEMNT .56X 3.75" - CM-2220
 Order CLIPS CABLE MANAGEMNT .56X 3.75"-CM-2220 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2220-ND.
CLAMP CABLE 3/8" X .19 - CCS19-S8-C
 Order CLAMP CABLE 3/8" X .19-CCS19-S8-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CCS19-S8-C-ND.
CABLE GLAND 1/2" NPT PLAST IP68 - 1772560000
 Order CABLE GLAND 1/2" NPT PLAST IP68-1772560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772560000-ND.
CABLE GLAND 1" NPT BRASS EXE - 1778140000
 Order CABLE GLAND 1" NPT BRASS EXE-1778140000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1778140000-ND.
CABLE CLAMPS, 1/8 INCH - CCH12-S10-C
 Order CABLE CLAMPS, 1/8 INCH-CCH12-S10-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CCH12-S10-C-ND.
CABLE CLAMP, 1 INCH - CCH100-S10-C
 Order CABLE CLAMP, 1 INCH-CCH100-S10-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CCH100-S10-C-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.