PANEL ALUMINUM CHASSIS - CB-1376 - Boxes, Enclosures, Racks

Digi-Key Part Number CB-1376-ND
Price Break
1
Unit Price
33.54
Extended Price
33.54
Manufacturer Part NumberCB-1376
Product DescriptionPANEL ALUMINUM CHASSIS
Quantity Available Non-Stock
All prices are in GBP

PANEL ALUMINUM CHASSIS - CB-1376 - Boxes, Enclosures, Racks Details
Technical/Catalog InformationCB-1376
VendorBud Industries
CategoryBoxes, Enclosures, Racks
MaterialAluminum Alloy
Size / Dimension12.25" H x 5.28" D (311.1mm x 134.1mm)
FeaturesCan be used as a vertical Chassis where depth is limited or where front service is required
ColorNatural
TypePanel Chassis
Weight3 lbs (1.36kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB 1376
CB1376

Purchase PANEL ALUMINUM CHASSIS - CB-1376 - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PANEL ALUMINUM CHASSIS - CB-1376
Boxes, Enclosures, Racks

PANEL ALUMINUM CHASSIS - CB-1376 (CB-1376-ND)

Related parts Boxes, Enclosures, Racks:
PANEL ALUMINUM CHASSIS - CB-1376
 Order PANEL ALUMINUM CHASSIS-CB-1376 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1376-ND.
PANEL ALUMINUM CHASSIS - CB-1377
 Order PANEL ALUMINUM CHASSIS-CB-1377 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1377-ND.
PANEL ALUMINUM CHASSIS - CB-1370
 Order PANEL ALUMINUM CHASSIS-CB-1370 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1370-ND.
PANEL ALUMINUM CHASSIS - CB-1371
 Order PANEL ALUMINUM CHASSIS-CB-1371 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1371-ND.
PANEL ALUMINUM CHASSIS - CB-1372
 Order PANEL ALUMINUM CHASSIS-CB-1372 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1372-ND.
PANEL ALUMINUM CHASSIS - CB-1373
 Order PANEL ALUMINUM CHASSIS-CB-1373 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1373-ND.
PANEL ALUMINUM CHASSIS - CB-1374
 Order PANEL ALUMINUM CHASSIS-CB-1374 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1374-ND.
PANEL ALUMINUM CHASSIS - CB-1375
 Order PANEL ALUMINUM CHASSIS-CB-1375 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1375-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1101-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1101-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1247-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1102-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1102-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1248-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1103-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1103-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1249-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1104-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1104-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1250-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1105-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1105-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1251-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1106-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1106-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1252-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1107-MG
 Order PANEL ALUMINUM 19" METALLIC GRAY-PA-1107-MG online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1253-ND.