BAIL VALULINE 15" WIDTH - BC-14215 - Boxes, Enclosures, Racks
BAIL VALULINE 15" WIDTH - BC-14215 - Boxes, Enclosures, Racks Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||
BAIL VALULINE 15" WIDTH - BC-14215 (BC-14215-ND)
Related parts Boxes, Enclosures, Racks:BAIL VALULINE 15" WIDTH - BC-14215
Order BAIL VALULINE 15" WIDTH-BC-14215 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BC-14215-ND.
BAIL VALULINE 10" WIDTH - BC-14210
Order BAIL VALULINE 10" WIDTH-BC-14210 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BC-14210-ND.
CHASSIS ALUM 4 X 6 X 1.5 NAT - AC-1405
Order CHASSIS ALUM 4 X 6 X 1.5 NAT-AC-1405 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1000-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order CHASSIS ALUM 15 X 17 X 4 NAT-AC-1428 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429
Order CHASSIS ALUM 15 X 17 X 6 NAT-AC-1429 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1008-ND.
CHASSIS ALUM 7 X 15 X 3 NAT - AC-411
Order CHASSIS ALUM 7 X 15 X 3 NAT-AC-411 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1019-ND.
CHASS BOT PLATE ALUM 15 X 17 NAT - BPA-1530
Order CHASS BOT PLATE ALUM 15 X 17 NAT-BPA-1530 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1044-ND.
BOX ALUM 3.62 X 1.5 X 1.21 NAT - CU-123
Order BOX ALUM 3.62 X 1.5 X 1.21 NAT-CU-123 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1107-ND.
BOX ABS 9.5" X 6.34" X 1.5" GRY - PS-11339-G
Order BOX ABS 9.5" X 6.34" X 1.5" GRY-PS-11339-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PS-11339-G-ND.
TEM-STAT TEMPERATURE CONTROLS - TS-15
Order TEM-STAT TEMPERATURE CONTROLS-TS-15 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1314-ND.
CHASSIS ALUMINUM 9" X 15" X 3" - AC-1421
Order CHASSIS ALUMINUM 9" X 15" X 3"-AC-1421 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AC-1421-ND.
PLATE ALUMINUM BOTTOM 7" X 15" - BPA-1516
Order PLATE ALUMINUM BOTTOM 7" X 15"-BPA-1516 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BPA-1516-ND.
PLATE ALUMINUM BOTTOM 9" X 15" - BPA-1522
Order PLATE ALUMINUM BOTTOM 9" X 15"-BPA-1522 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BPA-1522-ND.
ECONOBOX 3.62" X 1.5" X 1.21" - CU-123-G
Order ECONOBOX 3.62" X 1.5" X 1.21"-CU-123-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-123-G-ND.
BOX CONVERTA ALUMINUM 1.5"X4"X3" - CU-341-A
Order BOX CONVERTA ALUMINUM 1.5"X4"X3"-CU-341-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-341-A-ND.