BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G - Boxes, Enclosures, Racks

Digi-Key Part Number AN-1308-G-ND
Price Break
1
Unit Price
33.09
Extended Price
33.09
Manufacturer Part NumberAN-1308-G
Product DescriptionBOX CAST ALUM 8.75" X5.75"X3.25"
Quantity Available Non-Stock
All prices are in GBP

BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G - Boxes, Enclosures, Racks Details
Technical/Catalog InformationAN-1308-G
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignCover Included
FeaturesPCB Supports, Sealed 
MaterialMetal - Aluminum
RatingsIEC529, IP65, NEMA 1,2,4,4X,12,13, UL508-4
SeriesAN
Shipping InfoShipped from Digi-Key
Size / Dimension8.75" L x 5.75" W x 3.25" H (222.25mm x 146.05mm x 82.55mm)
Thickness0.120" (3.05mm)
Weight1.98Kg (4.375 lb)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AN 1308 G
AN1308G

Purchase BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G
Boxes, Enclosures, Racks

BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G

Bestellen Sie BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G online bei Digi-Key DE
Bestellen Sie BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G online bei Digi-Key AT
Orden BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G en línea desde Digi-Key ES
Order BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G online from Digi-Key IE

BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G (AN-1308-G-ND)

Related parts Boxes, Enclosures, Racks:
BOX CAST ALUM 8.75" X5.75"X3.25" - AN-1308-G
 Order BOX CAST ALUM 8.75" X5.75"X3.25"-AN-1308-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1308-G-ND.
BOX CAST ALUM 2.52"X2.28"X 1.38" - AN-1301-G
 Order BOX CAST ALUM 2.52"X2.28"X 1.38"-AN-1301-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AN-1301-G-ND.
BOX NEMA ALUM 10.81X6.89X2.64" - CN-5714
 Order BOX NEMA ALUM 10.81X6.89X2.64"-CN-5714 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1525-ND.
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
 Order BOX ALUM 10 X 6 X 3.5 GRAY-CU-2110-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX ALUM 5 X 2.25 X 2.25 NAT - CU-3004-A
 Order BOX ALUM 5 X 2.25 X 2.25 NAT-CU-3004-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1091-ND.
BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347
 Order BOX ALUM 7.39 X 4.7 X 3.21 NAT-CU-347 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1111-ND.
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473
 Order BOX ALUM 4.68" X 3.68" X 1.34"-CU-473 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-473-ND.
CHASSIS ALUM 8 X 10 X 2.5 NAT - AC-1418
 Order CHASSIS ALUM 8 X 10 X 2.5 NAT-AC-1418 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1002-ND.
CHASSIS ALUM 17 X 17 X 4 NAT - AC-1431
 Order CHASSIS ALUM 17 X 17 X 4 NAT-AC-1431 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1010-ND.