CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416 - Boxes, Enclosures, Racks

Digi-Key Part Number AC-1416-ND
Price Break
1
Unit Price
17.12
Extended Price
17.12
Manufacturer Part NumberAC-1416
Product DescriptionCHASSIS ALUMINUM 7" X 17" X 2"
Quantity Available 0
All prices are in GBP

CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416 - Boxes, Enclosures, Racks Details
Technical/Catalog InformationAC-1416
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignOpen End (s)
Features-
MaterialMetal - Aluminum
Ratings-
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension17" L x 7" W x 2" H (431.8mm x 177.8mm x 50.8mm)
Thickness0.050" (1.27mm)
Weight1.125 lbs (510.2g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AC 1416
AC1416

Purchase CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416 - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416
Boxes, Enclosures, Racks

CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416 (AC-1416-ND)

Related parts Boxes, Enclosures, Racks:
CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416
 Order CHASSIS ALUMINUM 7" X 17" X 2"-AC-1416 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AC-1416-ND.
CHASSIS ALUM 7 X 11 X 2 NAT - AC-407
 Order CHASSIS ALUM 7 X 11 X 2 NAT-AC-407 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1016-ND.
CHASSIS ALUMINUM 6" X 14" X 3" - AC-1414
 Order CHASSIS ALUMINUM 6" X 14" X 3"-AC-1414 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AC-1414-ND.
RACK SMALL MNT CHASSIS ALUMINUM - CH-14400
 Order RACK SMALL MNT CHASSIS ALUMINUM-CH-14400 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1205-ND.
RACK SMALL MNT CHASSIS ALUMINUM - CH-14403
 Order RACK SMALL MNT CHASSIS ALUMINUM-CH-14403 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1208-ND.
RACK SMALL MNT CHASSIS ALUMINUM - CH-14404
 Order RACK SMALL MNT CHASSIS ALUMINUM-CH-14404 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1209-ND.
CHASSIS VALULINE 1.75"X 17" X 8" - HC-14097
 Order CHASSIS VALULINE 1.75"X 17" X 8"-HC-14097 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HC-14097-ND.
CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12
 Order CABINET ALUMINUM 7 X 17 X 12-UPS 7-17-12 online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L188-ND.
CHASSIS ALUM 17 X 17 X 4 NAT - AC-1431
 Order CHASSIS ALUM 17 X 17 X 4 NAT-AC-1431 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1010-ND.
CHASSIS ALUM 8 X 10 X 2.5 NAT - AC-1418
 Order CHASSIS ALUM 8 X 10 X 2.5 NAT-AC-1418 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1002-ND.
CHASSIS ALUM 8 X 12 X 3 NAT - AC-424
 Order CHASSIS ALUM 8 X 12 X 3 NAT-AC-424 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1029-ND.
BRACKET CHASSIS SUPPORT 16" 1=2 - CSB-1353
 Order BRACKET CHASSIS SUPPORT 16" 1=2-CSB-1353 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1214-ND.
PANEL ALUMINUM CHASSIS - CB-1370
 Order PANEL ALUMINUM CHASSIS-CB-1370 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1370-ND.
BOX ALUMINUM 2"X 2" X 1.25" GRY - CU-470-G
 Order BOX ALUMINUM 2"X 2" X 1.25" GRY-CU-470-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-470-G-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.