RES 36 OHM METAL FILM 3W 5% - 5093NW36R00JBC - Resistors

Digi-Key Part Number BC36W-3JTB-ND
Price Break
2000
Unit Price
0.13939
Extended Price
278.78
Manufacturer Part Number5093NW36R00JBC
Product DescriptionRES 36 OHM METAL FILM 3W 5%
Quantity Available Non-Stock
All prices are in GBP

RES 36 OHM METAL FILM 3W 5% - 5093NW36R00JBC - Resistors Details
Technical/Catalog Information5093NW36R00JBC
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms36.0
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5093NW36R00JBC
5093NW36R00JBC
BC36W 3JTB ND
BC36W3JTBND
BC36W-3JTB

Purchase RES 36 OHM METAL FILM 3W 5% - 5093NW36R00JBC - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 36 OHM METAL FILM 3W 5% - 5093NW36R00JBC
Resistors

RES 36 OHM METAL FILM 3W 5% - 5093NW36R00JBC (BC36W-3JTB-ND)

Related parts Resistors:
RES 36 OHM METAL FILM 3W 5% - 5093NW36R00JBC
 Order RES 36 OHM METAL FILM 3W 5%-5093NW36R00JBC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC36W-3JTB-ND.
RES 36 OHM METAL FILM 3W 5% - 5093NW36R00JBC
 Order RES 36 OHM METAL FILM 3W 5%-5093NW36R00JBC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC36W-3JCT-ND.
RES 3.6 OHM METAL FILM 3W 5% - 5093NW3R600J08AFX
 Order RES 3.6 OHM METAL FILM 3W 5%-5093NW3R600J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW3R600J08AFX-ND.
RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX
 Order RES 36 OHM METAL FILM 3W 5% AMMO-5093NW36R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC36W-3TB-ND.
RES 36 OHM METAL FILM 3W 5% AMMO - 5093NW36R00J08AFX
 Order RES 36 OHM METAL FILM 3W 5% AMMO-5093NW36R00J08AFX online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC36W-3CT-ND.
RES 36 OHM METAL FILM 3W 5% - PR03000203609JAC00
 Order RES 36 OHM METAL FILM 3W 5%-PR03000203609JAC00 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW36R00JA8AFX-ND.
RES 1.0 OHM METAL FILM 3W 5% - 5093NW1R000J08AFX
 Order RES 1.0 OHM METAL FILM 3W 5%-5093NW1R000J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R000J08AFX-ND.
RES 1.1 OHM METAL FILM 3W 5% - 5093NW1R100J08AFX
 Order RES 1.1 OHM METAL FILM 3W 5%-5093NW1R100J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R100J08AFX-ND.
RES 1.2 OHM METAL FILM 3W 5% - 5093NW1R200J08AFX
 Order RES 1.2 OHM METAL FILM 3W 5%-5093NW1R200J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R200J08AFX-ND.
RES 1.3 OHM METAL FILM 3W 5% - 5093NW1R300J08AFX
 Order RES 1.3 OHM METAL FILM 3W 5%-5093NW1R300J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R300J08AFX-ND.
RES 1.5 OHM METAL FILM 3W 5% - 5093NW1R500J08AFX
 Order RES 1.5 OHM METAL FILM 3W 5%-5093NW1R500J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R500J08AFX-ND.
RES 1.6 OHM METAL FILM 3W 5% - 5093NW1R600J08AFX
 Order RES 1.6 OHM METAL FILM 3W 5%-5093NW1R600J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R600J08AFX-ND.
RES 1.8 OHM METAL FILM 3W 5% - 5093NW1R800J08AFX
 Order RES 1.8 OHM METAL FILM 3W 5%-5093NW1R800J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R800J08AFX-ND.
RES 2.0 OHM METAL FILM 3W 5% - 5093NW2R000J08AFX
 Order RES 2.0 OHM METAL FILM 3W 5%-5093NW2R000J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW2R000J08AFX-ND.
RES 2.2 OHM METAL FILM 3W 5% - 5093NW2R200J08AFX
 Order RES 2.2 OHM METAL FILM 3W 5%-5093NW2R200J08AFX online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW2R200J08AFX-ND.