CRYSTAL 26MHZ 3.2X5 9.5PF SMD - ATXN6073A - Crystals and Oscillators

Digi-Key Part Number 410-1003-1-ND
Price Break
1
10
50
100
500
Unit Price
3.57
3.288
1.8864
1.3114
1.11976
Extended Price
3.57
32.88
94.32
131.14
559.88
Manufacturer Part NumberATXN6073A
Product DescriptionCRYSTAL 26MHZ 3.2X5 9.5PF SMD
Quantity Available 0
All prices are in GBP

CRYSTAL 26MHZ 3.2X5 9.5PF SMD - ATXN6073A - Crystals and Oscillators Details
Technical/Catalog InformationATXN6073A
VendorCTS Wireless Components Inc (VA)
CategoryCrystals and Oscillators
Frequency26MHz
Load Capacitance9.5pF
Package / Case5.0mm x 3.2mm
PackagingCut Tape (CT)
Frequency Tolerance±10ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-30°C ~ 85°C
SeriesATX6073A
Other Names ATXN6073A
ATXN6073A
410 1003 1 ND
41010031ND
410-1003-1

Purchase CRYSTAL 26MHZ 3.2X5 9.5PF SMD - ATXN6073A - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 26MHZ 3.2X5 9.5PF SMD - ATXN6073A
Crystals and Oscillators

CRYSTAL 26MHZ 3.2X5 9.5PF SMD - ATXN6073A (410-1003-1-ND)

Related parts Crystals and Oscillators:
CRYSTAL 26MHZ 3.2X5 9.5PF SMD - ATXN6073A
 Order CRYSTAL 26MHZ 3.2X5 9.5PF SMD-ATXN6073A online from Digi-Key. Manufactured by CTS Wireless Components Inc (VA). Digi-Key part number 410-1003-1-ND.
CRYSTAL 26MHZ 10PF 3.2 X 2.5 SMD - NX3225SA-26.000000MHZ-G2
 Order CRYSTAL 26MHZ 10PF 3.2 X 2.5 SMD-NX3225SA-26.000000MHZ-G2 online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1109-1-ND.
CRYSTAL 13MHZ 3.5X6 10PF SMD - ATXN6077A
 Order CRYSTAL 13MHZ 3.5X6 10PF SMD-ATXN6077A online from Digi-Key. Manufactured by CTS Wireless Components Inc (VA). Digi-Key part number 410-1001-1-ND.
CRYSTAL FILTER 45MHZ 5X7 SMD - ATFN6036A
 Order CRYSTAL FILTER 45MHZ 5X7 SMD-ATFN6036A online from Digi-Key. Manufactured by CTS Wireless Components Inc. Digi-Key part number 410-1004-2-ND.
CRYSTAL 32.768 KHZ 9 PF SMD - CM519 32.768KDZC-UT
 Order CRYSTAL 32.768 KHZ 9 PF SMD-CM519 32.768KDZC-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8733-1-ND.
CRYSTL FILTR 85.38MHZ 3.8X3.8SMD - ATFN6033A
 Order CRYSTL FILTR 85.38MHZ 3.8X3.8SMD-ATFN6033A online from Digi-Key. Manufactured by CTS Wireless Components Inc. Digi-Key part number 410-1005-2-ND.
FILTER CERAMIC TCAS 1090MHZ SMD - KFF6402A
 Order FILTER CERAMIC TCAS 1090MHZ SMD-KFF6402A online from Digi-Key. Manufactured by CTS Wireless Components Inc. Digi-Key part number 410-1021-ND.
CARD MARKER 3" 0-9 BLK/YLW 25OC - PCLCP300-0-9
 Order CARD MARKER 3" 0-9 BLK/YLW 25OC-PCLCP300-0-9 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCLCP300-0-9-ND.
REGULTR 12V 1A 3 PIN CU HS SMD - PT5041L
 Order REGULTR 12V 1A 3 PIN CU HS SMD-PT5041L online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5041L-ND.
FILTER 3-TERM 12MHZ 300MA SMD - ACF451832-333-TD01
 Order FILTER 3-TERM 12MHZ 300MA SMD-ACF451832-333-TD01 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2077-1-ND.
FILTER 3-TERM 25MHZ 150MA SMD - MEM2012T25R0
 Order FILTER 3-TERM 25MHZ 150MA SMD-MEM2012T25R0 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2136-1-ND.
CRYSTAL 14.745600 MHZ 13PF SMD - 405C35B14M74560
 Order CRYSTAL 14.745600 MHZ 13PF SMD-405C35B14M74560 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX644CT-ND.
CRYSTAL 19.200000 MHZ 13PF SMD - 405C35B19M20000
 Order CRYSTAL 19.200000 MHZ 13PF SMD-405C35B19M20000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX648DKR-ND.
CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000
 Order CRYSTAL 30.000000 MHZ 13PF SMD-406C35B30M00000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX674DKR-ND.
CRYSTAL 1.8432 MHZ 13PF - MP018
 Order CRYSTAL 1.8432 MHZ 13PF-MP018 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX046-ND.