CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-00-00-00-03-0 - Sockets for ICs, Transistors

Digi-Key Part Number 5602-001000000030-ND
Price Break
1000
Unit Price
0.12342
Extended Price
123.42
Manufacturer Part Number5602-0-01-00-00-00-03-0
Product DescriptionCIRCUIT PIN PRNTD .030"D .163"
Quantity Available Non-Stock
All prices are in GBP

CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-00-00-00-03-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information5602-0-01-00-00-00-03-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishUnplated
Flange Diameter0.072" (1.83mm)
Length0.445" (11.30mm)
Pin Diameter0.038" (0.97mm)
TypeDouble End
Hole Diameter0.040" (1.02mm)
Mounting TypePress Fit
Series5602
Other Names 5602 0 01 00 00 00 03 0
5602001000000030
5602 001000000030 ND
5602001000000030ND
5602-001000000030

Purchase CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-00-00-00-03-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-00-00-00-03-0
Sockets for ICs, Transistors

CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-00-00-00-03-0 (5602-001000000030-ND)

Related parts Sockets for ICs, Transistors:
CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-00-00-00-03-0
 Order CIRCUIT PIN PRNTD .030"D .163"-5602-0-01-00-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 5602-001000000030-ND.
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-15-00-00-03-0
 Order CIRCUIT PIN PRNTD .030"D .124"-5601-0-01-15-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 5601-001150000030-ND.
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-34-00-00-03-0
 Order CIRCUIT PIN PRNTD .030"D .124"-5601-0-01-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 5601-001340000030-ND.
CIRCUIT PIN PRNTD .019"D .464" - 5604-0-01-00-00-00-03-0
 Order CIRCUIT PIN PRNTD .019"D .464"-5604-0-01-00-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 5604-001000000030-ND.
CIRCUIT PIN PRNTD .030"D .125" - 9976-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRNTD .030"D .125"-9976-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 9976-000010000030-ND.
CIRCUIT PIN PRNTD .375" .082" - 3303-2-14-01-00-00-08-0
 Order CIRCUIT PIN PRNTD .375" .082"-3303-2-14-01-00-00-08-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 3303-214010000080-ND.
CIRCUIT PIN PRNTD .019"D .464" - 5604-0-01-15-00-00-03-0
 Order CIRCUIT PIN PRNTD .019"D .464"-5604-0-01-15-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 5604-001150000030-ND.
CIRCUIT PIN PRNTD .030"D .118" - 7007-0-00-21-00-00-03-0
 Order CIRCUIT PIN PRNTD .030"D .118"-7007-0-00-21-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 7007-000210000030-ND.
CIRCUIT PIN PRNTD .039"D .259" - 8000-0-01-15-00-00-03-0
 Order CIRCUIT PIN PRNTD .039"D .259"-8000-0-01-15-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90335-ND.
CIRCUIT PIN PRNTD .030"D .125" - 9976-0-00-21-00-00-03-0
 Order CIRCUIT PIN PRNTD .030"D .125"-9976-0-00-21-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 9976-000210000030-ND.
CIRCUIT PIN PRNTD .030" .057" - 0315-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRNTD .030" .057"-0315-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0315-000010000030-ND.
CIRCUIT PIN PRNTD .030" .057" - 0315-0-00-00-00-00-03-0
 Order CIRCUIT PIN PRNTD .030" .057"-0315-0-00-00-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0315-000000000030-ND.
CIRCUIT PIN PRNTD .030" .057" - 0315-0-00-15-00-00-03-0
 Order CIRCUIT PIN PRNTD .030" .057"-0315-0-00-15-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0315-000150000030-ND.
CIRCUIT PIN PRNTD .030" .057" - 0315-0-00-21-00-00-03-0
 Order CIRCUIT PIN PRNTD .030" .057"-0315-0-00-21-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0315-000210000030-ND.
CIRCUIT PIN PRNTD .030" .057" - 0315-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRNTD .030" .057"-0315-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0315-000340000030-ND.