TERMINAL WRAPOST .019"D .510" - 5301-0-05-01-00-00-01-0 - Sockets for ICs, Transistors

Digi-Key Part Number 5301-005010000010-ND
Price Break
1000
Unit Price
0.37026
Extended Price
370.26
Manufacturer Part Number5301-0-05-01-00-00-01-0
Product DescriptionTERMINAL WRAPOST .019"D .510"
Quantity Available Non-Stock
All prices are in GBP

TERMINAL WRAPOST .019"D .510" - 5301-0-05-01-00-00-01-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information5301-0-05-01-00-00-01-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 200µin (5.08µm)
Flange Diameter0.072" (1.83mm)
Length0.880" (22.35mm)
Pin Diameter0.053" (1.35mm)
TypeDouble End
Hole Diameter0.057" (1.45mm)
Mounting TypePress Fit
Series5301
Other Names 5301 0 05 01 00 00 01 0
5301005010000010
5301 005010000010 ND
5301005010000010ND
5301-005010000010

Purchase TERMINAL WRAPOST .019"D .510" - 5301-0-05-01-00-00-01-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL WRAPOST .019"D .510" - 5301-0-05-01-00-00-01-0
Sockets for ICs, Transistors

TERMINAL WRAPOST .019"D .510" - 5301-0-05-01-00-00-01-0 (5301-005010000010-ND)

Related parts Sockets for ICs, Transistors:
TERMINAL WRAPOST .019"D .510" - 5301-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST .019"D .510"-5301-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 5301-005010000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1090-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .510"-1090-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1090-005010000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1090-0-05-15-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .510"-1090-0-05-15-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1090-005150000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1090-0-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .510"-1090-0-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1090-005210000010-ND.
TERMINAL WRAPOST BR-360 .156" - 1083-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .156"-1083-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1083-005010000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1092-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .500"-1092-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1092-005010000010-ND.
TERMINAL WRAPOST BR-360 .470" - 1093-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .470"-1093-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1093-005010000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1094-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .600"-1094-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1094-005010000010-ND.
TERMINAL WRAPOST BR-360 .794" - 1095-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .794"-1095-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1095-005010000010-ND.
TERMINAL WRAPOST BR-360 .595" - 1097-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .595"-1097-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1097-005010000010-ND.
TERMINAL WRAPOST BR-360 .200" - 1124-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .200"-1124-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1124-005010000010-ND.
TERMINAL WRAPOST BR-360 .275" - 1210-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .275"-1210-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1210-005010000010-ND.
TERMINAL WRAPOST BR-360 .480" - 1212-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .480"-1212-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1212-005010000010-ND.
TERMINAL WRAPOST BR-360 .385" - 1213-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .385"-1213-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1213-005010000010-ND.
TERMINAL WRAPOST BR-360 .375" - 1214-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .375"-1214-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1214-005010000010-ND.