TERM SOLDER TURRET .328" .107"L - 2703-2-00-00-00-00-07-0

Digi-Key Part Number 2703-200000000070-ND
Price Break
1000
Unit Price
0.12342
Extended Price
123.42
Manufacturer Part Number2703-2-00-00-00-00-07-0
Product DescriptionTERM SOLDER TURRET .328" .107"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .328" .107"L - 2703-2-00-00-00-00-07-0 Details
Technical/Catalog Information2703-2-00-00-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishUnplated
Flange Diameter0.156" (3.96mm)
Length0.435" (11.05mm)
Pin Diameter0.091" (2.31mm)
TypeTurret
Hole Diameter0.094" (2.39mm)
Mounting TypeSwage
Series2703
Other Names 2703 2 00 00 00 00 07 0
2703200000000070
2703 200000000070 ND
2703200000000070ND
2703-200000000070

Purchase TERM SOLDER TURRET .328" .107"L - 2703-2-00-00-00-00-07-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .328" .107"L - 2703-2-00-00-00-00-07-0
TERM SOLDER TURRET .328" .107"L - 2703-2-00-00-00-00-07-0

TERM SOLDER TURRET .328" .107"L - 2703-2-00-00-00-00-07-0 (2703-200000000070-ND)

Related parts :
TERM SOLDER TURRET .328" .107"L - 2703-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .328" .107"L-2703-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-200000000070-ND.
TERM SOLDER TURRET .328" .107"L - 2703-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .328" .107"L-2703-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-200010000070-ND.
TERM SOLDER TURRET .328" .107"L - 2703-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .328" .107"L-2703-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-200440000070-ND.
TERM SOLDER TURRET .328" .107"L - 2703-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .328" .107"L-2703-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-200500000070-ND.
TERM SOLDER TURRET .328" .077"L - 2703-1-00-00-00-00-07-0
 Order TERM SOLDER TURRET .328" .077"L-2703-1-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-100000000070-ND.
TERM SOLDER TURRET .328" .077"L - 2703-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .328" .077"L-2703-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-100010000070-ND.
TERM SOLDER TURRET .328" .077"L - 2703-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .328" .077"L-2703-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-100440000070-ND.
TERM SOLDER TURRET .328" .077"L - 2703-1-00-50-00-00-07-0
 Order TERM SOLDER TURRET .328" .077"L-2703-1-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-100500000070-ND.
TERM SOLDER TURRET .328" .137"L - 2703-3-00-00-00-00-07-0
 Order TERM SOLDER TURRET .328" .137"L-2703-3-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-300000000070-ND.
TERM SOLDER TURRET .328" .137"L - 2703-3-00-01-00-00-07-0
 Order TERM SOLDER TURRET .328" .137"L-2703-3-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-300010000070-ND.
TERM SOLDER TURRET .328" .137"L - 2703-3-00-44-00-00-07-0
 Order TERM SOLDER TURRET .328" .137"L-2703-3-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-300440000070-ND.
TERM SOLDER TURRET .328" .137"L - 2703-3-00-50-00-00-07-0
 Order TERM SOLDER TURRET .328" .137"L-2703-3-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-300500000070-ND.
TERM SOLDER TURRET .328" .167"L - 2703-4-00-00-00-00-07-0
 Order TERM SOLDER TURRET .328" .167"L-2703-4-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-400000000070-ND.
TERM SOLDER TURRET .328" .167"L - 2703-4-00-01-00-00-07-0
 Order TERM SOLDER TURRET .328" .167"L-2703-4-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-400010000070-ND.
TERM SOLDER TURRET .328" .167"L - 2703-4-00-44-00-00-07-0
 Order TERM SOLDER TURRET .328" .167"L-2703-4-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2703-400440000070-ND.