TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2702-200000000070-ND
Price Break
1000
Unit Price
0.12342
Extended Price
123.42
Manufacturer Part Number2702-2-00-00-00-00-07-0
Product DescriptionTERM SOLDER TURRET .064"D .105"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2702-2-00-00-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishUnplated
Flange Diameter0.156" (3.96mm)
Length0.386" (9.81mm)
Pin Diameter0.090" (2.29mm)
TypeTurret
Hole Diameter0.094" (2.39mm)
Mounting TypeSwage
Series2702
Other Names 2702 2 00 00 00 00 07 0
2702200000000070
2702 200000000070 ND
2702200000000070ND
2702-200000000070

Purchase TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0 (2702-200000000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200000000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200010000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200440000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200500000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200000000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200010000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200440000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200500000070-ND.
TERM SOLDER TURRET .064"D .075"L - 2702-1-00-00-00-00-07-0
 Order TERM SOLDER TURRET .064"D .075"L-2702-1-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-100000000070-ND.
TERM SOLDER TURRET .064"D .075"L - 2702-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .075"L-2702-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-100010000070-ND.
TERM SOLDER TURRET .064"D .075"L - 2702-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .064"D .075"L-2702-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-100440000070-ND.
TERM SOLDER TURRET .064"D .075"L - 2702-1-00-50-00-00-07-0
 Order TERM SOLDER TURRET .064"D .075"L-2702-1-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-100500000070-ND.
TERM SOLDER TURRET .064"D .135"L - 2702-3-00-00-00-00-07-0
 Order TERM SOLDER TURRET .064"D .135"L-2702-3-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-300000000070-ND.
TERM SOLDER TURRET .064"D .135"L - 2702-3-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .135"L-2702-3-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-300010000070-ND.
TERM SOLDER TURRET .064"D .135"L - 2702-3-00-44-00-00-07-0
 Order TERM SOLDER TURRET .064"D .135"L-2702-3-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-300440000070-ND.