TERM SOLDER SLOT .050"D .075"L - 2701-1-01-44-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2701-101440000070-ND
Price Break
1000
Unit Price
0.47134
Extended Price
471.34
Manufacturer Part Number2701-1-01-44-00-00-07-0
Product DescriptionTERM SOLDER SLOT .050"D .075"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER SLOT .050"D .075"L - 2701-1-01-44-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2701-1-01-44-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishSilver, 300µin (7.62µm)
Flange Diameter0.156" (3.96mm)
Length0.387" (9.83mm)
Pin Diameter0.112" (2.85mm)
TypeSlotted
Hole Diameter0.116" (2.95mm)
Mounting TypeSwage
Series2701
Other Names 2701 1 01 44 00 00 07 0
2701101440000070
2701 101440000070 ND
2701101440000070ND
2701-101440000070

Purchase TERM SOLDER SLOT .050"D .075"L - 2701-1-01-44-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER SLOT .050"D .075"L - 2701-1-01-44-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER SLOT .050"D .075"L - 2701-1-01-44-00-00-07-0 (2701-101440000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER SLOT .050"D .075"L - 2701-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .050"D .075"L-2701-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2701-101440000070-ND.
TERM SOLDER SLOT .050"D .075"L - 2701-1-01-50-00-00-07-0
 Order TERM SOLDER SLOT .050"D .075"L-2701-1-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2701-101500000070-ND.
TERM SOLDER SLOT .050"D .075"L - 2701-1-01-00-00-00-07-0
 Order TERM SOLDER SLOT .050"D .075"L-2701-1-01-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2701-101000000070-ND.
TERM SOLDER SLOT .050"D .075"L - 2701-1-01-01-00-00-07-0
 Order TERM SOLDER SLOT .050"D .075"L-2701-1-01-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2701-101010000070-ND.
TERM SOLDER SLOT .047"D .075"L - 2515-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .047"D .075"L-2515-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2515-101440000070-ND.
TERM SOLDER SLOT .032"D .075"L - 2516-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .032"D .075"L-2516-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-101440000070-ND.
TERM SOLDER SLOT .050"D .105"L - 2701-2-01-44-00-00-07-0
 Order TERM SOLDER SLOT .050"D .105"L-2701-2-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2701-201440000070-ND.
TERM SOLDER SLOT .050"D .135"L - 2701-3-01-44-00-00-07-0
 Order TERM SOLDER SLOT .050"D .135"L-2701-3-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2701-301440000070-ND.
TERM SOLDER SLOT .050"D .165"L - 2701-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .050"D .165"L-2701-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2701-401440000070-ND.
TERM SOLDER SLOT .040"D .075"L - 2808-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .040"D .075"L-2808-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2808-101440000070-ND.
TERM SOLDER SLOT .029"D .045"L - 2352-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .029"D .045"L-2352-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2352-101440000070-ND.
TERM SOLDER SLOT .024"D .053"L - 2362-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .024"D .053"L-2362-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2362-101440000070-ND.
TERM SOLDER SLOT .035"D .080"L - 2502-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .035"D .080"L-2502-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2502-101440000070-ND.
TERM SOLDER SLOT .047"D .075"L - 2515-1-01-50-00-00-07-0
 Order TERM SOLDER SLOT .047"D .075"L-2515-1-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2515-101500000070-ND.
TERM SOLDER SLOT .032"D .075"L - 2516-1-01-50-00-00-07-0
 Order TERM SOLDER SLOT .032"D .075"L-2516-1-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-101500000070-ND.