TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2551-200010000070-ND
Price Break
1000
Unit Price
0.37026
Extended Price
370.26
Manufacturer Part Number2551-2-00-01-00-00-07-0
Product DescriptionTERM SOLDER TURRET .064"D .105"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2551-2-00-01-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 200µin (5.08µm)
Flange Diameter0.125" (3.18mm)
Length0.342" (8.69mm)
Pin Diameter0.090" (2.29mm)
TypeTurret
Hole Diameter0.094" (2.39mm)
Mounting TypeSwage
Series2551
Other Names 2551 2 00 01 00 00 07 0
2551200010000070
2551 200010000070 ND
2551200010000070ND
2551-200010000070

Purchase TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0 (2551-200010000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200010000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200000000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200440000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2551-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2551-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-200500000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200010000070-ND.
TERM SOLDER TURRET .064"D .075"L - 2551-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .075"L-2551-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-100010000070-ND.
TERM SOLDER TURRET .064"D .135"L - 2551-3-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .135"L-2551-3-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-300010000070-ND.
TERM SOLDER TURRET .064"D .165"L - 2551-4-00-01-00-00-07-0
 Order TERM SOLDER TURRET .064"D .165"L-2551-4-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2551-400010000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200000000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200440000070-ND.
TERM SOLDER TURRET .064"D .105"L - 2702-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .064"D .105"L-2702-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2702-200500000070-ND.
TERM SOLDER TURRET .040"D .105"L - 2810-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .040"D .105"L-2810-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2810-200000000070-ND.
TERM SOLDER TURRET .040"D .105"L - 2810-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .040"D .105"L-2810-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2810-200440000070-ND.
TERM SOLDER TURRET .040"D .105"L - 2810-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .040"D .105"L-2810-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2810-200500000070-ND.
TERM SOLDER TURRET .075"D .105"L - 2811-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .075"D .105"L-2811-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2811-200000000070-ND.