TERM SOLDER SLOT .037"D .156"L - 2517-4-01-50-00-00-07-0

Digi-Key Part Number 2517-401500000070-ND
Price Break
1000
Unit Price
0.39013
Extended Price
390.13
Manufacturer Part Number2517-4-01-50-00-00-07-0
Product DescriptionTERM SOLDER SLOT .037"D .156"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER SLOT .037"D .156"L - 2517-4-01-50-00-00-07-0 Details
Technical/Catalog Information2517-4-01-50-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 300µin (7.62µm)
Flange Diameter0.125" (3.18mm)
Length0.344" (8.7mm)
Pin Diameter0.060" (1.52mm)
TypeSlotted
Hole Diameter0.064" (1.63mm)
Mounting TypeSwage
Series2517
Other Names 2517 4 01 50 00 00 07 0
2517401500000070
2517 401500000070 ND
2517401500000070ND
2517-401500000070

Purchase TERM SOLDER SLOT .037"D .156"L - 2517-4-01-50-00-00-07-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER SLOT .037"D .156"L - 2517-4-01-50-00-00-07-0
TERM SOLDER SLOT .037"D .156"L - 2517-4-01-50-00-00-07-0

TERM SOLDER SLOT .037"D .156"L - 2517-4-01-50-00-00-07-0 (2517-401500000070-ND)

Related parts :
TERM SOLDER SLOT .037"D .156"L - 2517-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .037"D .156"L-2517-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-401500000070-ND.
TERM SOLDER SLOT .037"D .156"L - 2517-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .037"D .156"L-2517-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-401440000070-ND.
TERM SOLDER SLOT .037"D .156"L - 2517-4-01-00-00-00-07-0
 Order TERM SOLDER SLOT .037"D .156"L-2517-4-01-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-401000000070-ND.
TERM SOLDER SLOT .037"D .156"L - 2517-4-01-01-00-00-07-0
 Order TERM SOLDER SLOT .037"D .156"L-2517-4-01-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-401010000070-ND.
TERM SOLDER SLOT .029"D .156"L - 2352-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .029"D .156"L-2352-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2352-401500000070-ND.
TERM SOLDER SLOT .037"D .062"L - 2517-1-01-50-00-00-07-0
 Order TERM SOLDER SLOT .037"D .062"L-2517-1-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-101500000070-ND.
TERM SOLDER SLOT .037"D .094"L - 2517-2-01-50-00-00-07-0
 Order TERM SOLDER SLOT .037"D .094"L-2517-2-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-201500000070-ND.
TERM SOLDER SLOT .037"D .125"L - 2517-3-01-50-00-00-07-0
 Order TERM SOLDER SLOT .037"D .125"L-2517-3-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-301500000070-ND.
TERM SOLDER SLOT .030"D .156"L - 2520-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .030"D .156"L-2520-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2520-401500000070-ND.
TERM SOLDER SLOT .029"D .156"L - 2352-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .029"D .156"L-2352-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2352-401440000070-ND.
TERM SOLDER SLOT .024"D .147"L - 2362-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .024"D .147"L-2362-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2362-401500000070-ND.
TERM SOLDER SLOT .035"D .174"L - 2502-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .035"D .174"L-2502-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2502-401500000070-ND.
TERM SOLDER SLOT .047"D .147"L - 2515-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .047"D .147"L-2515-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2515-401500000070-ND.
TERM SOLDER SLOT .032"D .147"L - 2516-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .032"D .147"L-2516-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-401500000070-ND.
TERM SOLDER SLOT .037"D .062"L - 2517-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .037"D .062"L-2517-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2517-101440000070-ND.