TERM SOLDER SLOT .032"D .147"L - 2516-4-01-50-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2516-401500000070-ND
Price Break
1000
Unit Price
0.37544
Extended Price
375.44
Manufacturer Part Number2516-4-01-50-00-00-07-0
Product DescriptionTERM SOLDER SLOT .032"D .147"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER SLOT .032"D .147"L - 2516-4-01-50-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2516-4-01-50-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 300µin (7.62µm)
Flange Diameter0.125" (3.18mm)
Length0.366" (9.30mm)
Pin Diameter0.090" (2.29mm)
TypeSlotted
Hole Diameter0.094" (2.39mm)
Mounting TypeSwage
Series2516
Other Names 2516 4 01 50 00 00 07 0
2516401500000070
2516 401500000070 ND
2516401500000070ND
2516-401500000070

Purchase TERM SOLDER SLOT .032"D .147"L - 2516-4-01-50-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER SLOT .032"D .147"L - 2516-4-01-50-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER SLOT .032"D .147"L - 2516-4-01-50-00-00-07-0 (2516-401500000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER SLOT .032"D .147"L - 2516-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .032"D .147"L-2516-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-401500000070-ND.
TERM SOLDER SLOT .032"D .147"L - 2516-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .032"D .147"L-2516-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-401440000070-ND.
TERM SOLDER SLOT .032"D .147"L - 2516-4-01-00-00-00-07-0
 Order TERM SOLDER SLOT .032"D .147"L-2516-4-01-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-401000000070-ND.
TERM SOLDER SLOT .032"D .147"L - 2516-4-01-01-00-00-07-0
 Order TERM SOLDER SLOT .032"D .147"L-2516-4-01-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-401010000070-ND.
TERM SOLDER SLOT .024"D .147"L - 2362-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .024"D .147"L-2362-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2362-401500000070-ND.
TERM SOLDER SLOT .047"D .147"L - 2515-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .047"D .147"L-2515-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2515-401500000070-ND.
TERM SOLDER SLOT .032"D .075"L - 2516-1-01-50-00-00-07-0
 Order TERM SOLDER SLOT .032"D .075"L-2516-1-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-101500000070-ND.
TERM SOLDER SLOT .032"D .105"L - 2516-2-01-50-00-00-07-0
 Order TERM SOLDER SLOT .032"D .105"L-2516-2-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-201500000070-ND.
TERM SOLDER SLOT .032"D .135"L - 2516-3-01-50-00-00-07-0
 Order TERM SOLDER SLOT .032"D .135"L-2516-3-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2516-301500000070-ND.
TERM SOLDER SLOT .024"D .147"L - 2526-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .024"D .147"L-2526-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2526-401500000070-ND.
TERM SOLDER SLOT .032"D .172"L - 2715-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .032"D .172"L-2715-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2715-401500000070-ND.
TERM SOLDER SLOT .029"D .156"L - 2352-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .029"D .156"L-2352-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2352-401500000070-ND.
TERM SOLDER SLOT .024"D .147"L - 2362-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .024"D .147"L-2362-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2362-401440000070-ND.
TERM SOLDER SLOT .035"D .174"L - 2502-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .035"D .174"L-2502-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2502-401500000070-ND.
TERM SOLDER SLOT .047"D .147"L - 2515-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .047"D .147"L-2515-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2515-401440000070-ND.