TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2511-401500000070-ND
Price Break
1000
Unit Price
0.39114
Extended Price
391.14
Manufacturer Part Number2511-4-01-50-00-00-07-0
Product DescriptionTERM SOLDER SLOT .076" .156"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2511-4-01-50-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 300µin (7.62µm)
Flange Diameter0.125" (3.18mm)
Length0.344" (8.7mm)
Pin Diameter0.071" (1.8mm)
TypeSlotted
Hole Diameter0.076" (1.93mm)
Mounting TypeSwage
Series2511
Other Names 2511 4 01 50 00 00 07 0
2511401500000070
2511 401500000070 ND
2511401500000070ND
2511-401500000070

Purchase TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0 (2511-401500000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER SLOT .076" .156"L - 2511-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .076" .156"L-2511-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-401500000070-ND.
TERM SOLDER SLOT .076" .156"L - 2511-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .076" .156"L-2511-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-401440000070-ND.
TERM SOLDER SLOT .076" .156"L - 2511-4-01-00-00-00-07-0
 Order TERM SOLDER SLOT .076" .156"L-2511-4-01-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-401000000070-ND.
TERM SOLDER SLOT .076" .156"L - 2511-4-01-01-00-00-07-0
 Order TERM SOLDER SLOT .076" .156"L-2511-4-01-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-401010000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .064".156"L-2328-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2328-401500000070-ND.
TERM SOLDER SLOT .076" .063"L - 2511-1-01-50-00-00-07-0
 Order TERM SOLDER SLOT .076" .063"L-2511-1-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-101500000070-ND.
TERM SOLDER SLOT .076" .094"L - 2511-2-01-50-00-00-07-0
 Order TERM SOLDER SLOT .076" .094"L-2511-2-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-201500000070-ND.
TERM SOLDER SLOT .076" .125"L - 2511-3-01-50-00-00-07-0
 Order TERM SOLDER SLOT .076" .125"L-2511-3-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-301500000070-ND.
TERM SOLDER SLOT .064".147"L - 2303-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .064".147"L-2303-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2303-401500000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .064".156"L-2328-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2328-401440000070-ND.
TERM SOLDER SLOT .067" .147"L - 2507-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .067" .147"L-2507-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2507-401500000070-ND.
TERM SOLDER SLOT .076" .063"L - 2511-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .076" .063"L-2511-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-101440000070-ND.
TERM SOLDER SLOT .076" .094"L - 2511-2-01-44-00-00-07-0
 Order TERM SOLDER SLOT .076" .094"L-2511-2-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-201440000070-ND.
TERM SOLDER SLOT .076" .125"L - 2511-3-01-44-00-00-07-0
 Order TERM SOLDER SLOT .076" .125"L-2511-3-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2511-301440000070-ND.
TERM SOLDER SLOT .064".156"L - 2328-4-01-00-00-00-07-0
 Order TERM SOLDER SLOT .064".156"L-2328-4-01-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2328-401000000070-ND.