TERM SOLDER TURRET .187" .094"L - 2505-3-00-00-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2505-300000000070-ND
Price Break
1000
Unit Price
0.12342
Extended Price
123.42
Manufacturer Part Number2505-3-00-00-00-00-07-0
Product DescriptionTERM SOLDER TURRET .187" .094"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .187" .094"L - 2505-3-00-00-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2505-3-00-00-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishUnplated
Flange Diameter0.125" (3.18mm)
Length0.312" (7.9mm)
Pin Diameter0.071" (1.8mm)
TypeTurret
Hole Diameter0.076" (1.93mm)
Mounting TypeSwage
Series2505
Other Names 2505 3 00 00 00 00 07 0
2505300000000070
2505 300000000070 ND
2505300000000070ND
2505-300000000070

Purchase TERM SOLDER TURRET .187" .094"L - 2505-3-00-00-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .187" .094"L - 2505-3-00-00-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER TURRET .187" .094"L - 2505-3-00-00-00-00-07-0 (2505-300000000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER TURRET .187" .094"L - 2505-3-00-00-00-00-07-0
 Order TERM SOLDER TURRET .187" .094"L-2505-3-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-300000000070-ND.
TERM SOLDER TURRET .187" .094"L - 2505-3-00-01-00-00-07-0
 Order TERM SOLDER TURRET .187" .094"L-2505-3-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-300010000070-ND.
TERM SOLDER TURRET .187" .094"L - 2505-3-00-44-00-00-07-0
 Order TERM SOLDER TURRET .187" .094"L-2505-3-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-300440000070-ND.
TERM SOLDER TURRET .187" .094"L - 2505-3-00-50-00-00-07-0
 Order TERM SOLDER TURRET .187" .094"L-2505-3-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-300500000070-ND.
TERM SOLDER TURRET .187" .031"L - 2505-1-00-00-00-00-07-0
 Order TERM SOLDER TURRET .187" .031"L-2505-1-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-100000000070-ND.
TERM SOLDER TURRET .187" .031"L - 2505-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .187" .031"L-2505-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-100010000070-ND.
TERM SOLDER TURRET .187" .031"L - 2505-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .187" .031"L-2505-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-100440000070-ND.
TERM SOLDER TURRET .187" .031"L - 2505-1-00-50-00-00-07-0
 Order TERM SOLDER TURRET .187" .031"L-2505-1-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-100500000070-ND.
TERM SOLDER TURRET .187" .062"L - 2505-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .187" .062"L-2505-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-200000000070-ND.
TERM SOLDER TURRET .187" .062"L - 2505-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .187" .062"L-2505-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-200010000070-ND.
TERM SOLDER TURRET .187" .062"L - 2505-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .187" .062"L-2505-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-200440000070-ND.
TERM SOLDER TURRET .187" .062"L - 2505-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .187" .062"L-2505-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-200500000070-ND.
TERM SOLDER TURRET .187" .125"L - 2505-4-00-00-00-00-07-0
 Order TERM SOLDER TURRET .187" .125"L-2505-4-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-400000000070-ND.
TERM SOLDER TURRET .187" .125"L - 2505-4-00-01-00-00-07-0
 Order TERM SOLDER TURRET .187" .125"L-2505-4-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-400010000070-ND.
TERM SOLDER TURRET .187" .125"L - 2505-4-00-44-00-00-07-0
 Order TERM SOLDER TURRET .187" .125"L-2505-4-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2505-400440000070-ND.