TERM SOLDER TURRET .219" .078"L - 2501-1-00-44-00-00-07-0

Digi-Key Part Number 2501-100440000070-ND
Price Break
1000
Unit Price
0.37026
Extended Price
370.26
Manufacturer Part Number2501-1-00-44-00-00-07-0
Product DescriptionTERM SOLDER TURRET .219" .078"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .219" .078"L - 2501-1-00-44-00-00-07-0 Details
Technical/Catalog Information2501-1-00-44-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishSilver, 300µin (7.62µm)
Flange Diameter0.125" (3.18mm)
Length0.297" (7.54mm)
Pin Diameter0.090" (2.29mm)
TypeTurret
Hole Diameter0.094" (2.39mm)
Mounting TypeSwage
Series2501
Other Names 2501 1 00 44 00 00 07 0
2501100440000070
2501 100440000070 ND
2501100440000070ND
2501-100440000070

Purchase TERM SOLDER TURRET .219" .078"L - 2501-1-00-44-00-00-07-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .219" .078"L - 2501-1-00-44-00-00-07-0
TERM SOLDER TURRET .219" .078"L - 2501-1-00-44-00-00-07-0

TERM SOLDER TURRET .219" .078"L - 2501-1-00-44-00-00-07-0 (2501-100440000070-ND)

Related parts :
TERM SOLDER TURRET .219" .078"L - 2501-1-00-00-00-00-07-0
 Order TERM SOLDER TURRET .219" .078"L-2501-1-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-100000000070-ND.
TERM SOLDER TURRET .219" .078"L - 2501-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .219" .078"L-2501-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-100010000070-ND.
TERM SOLDER TURRET .219" .078"L - 2501-1-00-50-00-00-07-0
 Order TERM SOLDER TURRET .219" .078"L-2501-1-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-100500000070-ND.
TERM SOLDER TURRET .219" .078"L - 2501-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .219" .078"L-2501-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-100440000070-ND.
TERM SOLDER TURRET .219" .109"L - 2501-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .219" .109"L-2501-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-200440000070-ND.
TERM SOLDER TURRET .219" .140"L - 2501-3-00-44-00-00-07-0
 Order TERM SOLDER TURRET .219" .140"L-2501-3-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-300440000070-ND.
TERM SOLDER TURRET .219" .171"L - 2501-4-00-44-00-00-07-0
 Order TERM SOLDER TURRET .219" .171"L-2501-4-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-400440000070-ND.
TERM SOLDER TURRET .187" .078"L - 2503-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .187" .078"L-2503-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2503-100440000070-ND.
TERM SOLDER TURRET .219" .063"L - 2561-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .219" .063"L-2561-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2561-100440000070-ND.
TERM SOLDER TURRET .219" .063"L - 2706-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .219" .063"L-2706-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2706-100440000070-ND.
TERM SOLDER TURRET .312" .078"L - 2802-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .312" .078"L-2802-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2802-100440000070-ND.
TERM SOLDER TURRET .187" .078"L - 2803-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .187" .078"L-2803-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2803-100440000070-ND.
TERM SOLDER TURRET .328" .078"L - 2804-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .328" .078"L-2804-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2804-100440000070-ND.
TERM SOLDER TURRET .484" .078"L - 2806-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .484" .078"L-2806-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2806-100440000070-ND.
TERM SOLDER TURRET .219" .109"L - 2501-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .219" .109"L-2501-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2501-200000000070-ND.