IC DATA SELECTOR 8CH 3ST 16-DIP - CD4512BE - Integrated Circuits (ICs)

Digi-Key Part Number 296-2073-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.43
0.3396
0.2549
0.17844
0.14106
0.11896
0.11047
Extended Price
0.43
8.49
25.49
44.61
70.53
118.96
552.35
Manufacturer Part NumberCD4512BE
Product DescriptionIC DATA SELECTOR 8CH 3ST 16-DIP
Quantity Available 6591
All prices are in GBP

IC DATA SELECTOR 8CH 3ST 16-DIP - CD4512BE - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD4512BE
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 8:1
Independent Circuits1
Mounting TypeThrough Hole
Output Current High, Low6.8mA, 9.8mA
Package / Case16-DIP
PackagingTube
Series4000
Supply Voltage3 V ~ 18 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4512BE
CD4512BE
296 2073 5 ND
29620735ND
296-2073-5

Purchase IC DATA SELECTOR 8CH 3ST 16-DIP - CD4512BE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DATA SELECTOR 8CH 3ST 16-DIP - CD4512BE
Integrated Circuits (ICs)

IC DATA SELECTOR 8CH 3ST 16-DIP - CD4512BE (296-2073-5-ND)

Related parts Integrated Circuits (ICs):
IC DATA SELECTOR 8CH 3ST 16-DIP - CD4512BE
 Order IC DATA SELECTOR 8CH 3ST 16-DIP-CD4512BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2073-5-ND.
IC SELECTOR/MUX 3ST 16-DIP - SN74HC251NE4
 Order IC SELECTOR/MUX 3ST 16-DIP-SN74HC251NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC251NE4-ND.
IC 4X4 REGISTER FILE 3ST 16-DIP - CD74HCT670E
 Order IC 4X4 REGISTER FILE 3ST 16-DIP-CD74HCT670E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT670E-ND.
IC HEX INVERTER/BUFF 3ST 16-DIP - CD4502BE
 Order IC HEX INVERTER/BUFF 3ST 16-DIP-CD4502BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2166-5-ND.
IC DATA SELCT/MUX 3ST 16-SOIC - SN74AS253AD
 Order IC DATA SELCT/MUX 3ST 16-SOIC-SN74AS253AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11843-5-ND.
IC DATA SELECT/MUX QUAD 16-DIP - CD40257BE
 Order IC DATA SELECT/MUX QUAD 16-DIP-CD40257BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14259-5-ND.
IC MUX/DEMUX 8CH ANALOG 16-DIP - SN74HC4851N
 Order IC MUX/DEMUX 8CH ANALOG 16-DIP-SN74HC4851N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15741-5-ND.
IC 4X4 REGISTER FILE 3ST 16-DIP - CD74HCT670EE4
 Order IC 4X4 REGISTER FILE 3ST 16-DIP-CD74HCT670EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT670EE4-ND.
IC DATA SELECTOR/MUX 1OF4 16-SOP - SN74AS153NSR
 Order IC DATA SELECTOR/MUX 1OF4 16-SOP-SN74AS153NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS153NSR-ND.
IC DATA SELECTOR/MUX 1OF4 16-SOP - SN74AS153NSRE4
 Order IC DATA SELECTOR/MUX 1OF4 16-SOP-SN74AS153NSRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS153NSRE4-ND.
IC DATA SELECT/MUX DUAL 16-DIP - SN74F153NE4
 Order IC DATA SELECT/MUX DUAL 16-DIP-SN74F153NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F153NE4-ND.
IC DATA SELECT/MUX QUAD 16-DIP - SN74F157ANE4
 Order IC DATA SELECT/MUX QUAD 16-DIP-SN74F157ANE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F157ANE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-DIP - SN74HC365NE4
 Order IC HEX BUFFER/LDRVR 3ST 16-DIP-SN74HC365NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365NE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-DIP - SN74HC367NE4
 Order IC HEX BUFFER/LDRVR 3ST 16-DIP-SN74HC367NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC367NE4-ND.
IC MUX/DEMUX 8CH ANLG 16-DIP - SN74HC4851NE4
 Order IC MUX/DEMUX 8CH ANLG 16-DIP-SN74HC4851NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC4851NE4-ND.