TERM SOLDER TURRET .109" .084"L - 2325-2-00-44-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2325-200440000070-ND
Price Break
1000
Unit Price
0.37658
Extended Price
376.58
Manufacturer Part Number2325-2-00-44-00-00-07-0
Product DescriptionTERM SOLDER TURRET .109" .084"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .109" .084"L - 2325-2-00-44-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2325-2-00-44-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishSilver, 300µin (7.62µm)
Flange Diameter0.094" (2.39mm)
Length0.193" (4.90mm)
Pin Diameter0.070" (1.78mm)
TypeTurret
Hole Diameter0.073" (1.85mm)
Mounting TypeSwage
Series2325
Other Names 2325 2 00 44 00 00 07 0
2325200440000070
2325 200440000070 ND
2325200440000070ND
2325-200440000070

Purchase TERM SOLDER TURRET .109" .084"L - 2325-2-00-44-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .109" .084"L - 2325-2-00-44-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER TURRET .109" .084"L - 2325-2-00-44-00-00-07-0 (2325-200440000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER TURRET .109" .084"L - 2325-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .109" .084"L-2325-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2325-200440000070-ND.
TERM SOLDER TURRET .109" .084"L - 2325-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .109" .084"L-2325-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2325-200000000070-ND.
TERM SOLDER TURRET .109" .084"L - 2325-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .109" .084"L-2325-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2325-200010000070-ND.
TERM SOLDER TURRET .109" .084"L - 2325-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .109" .084"L-2325-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2325-200500000070-ND.
TERM SOLDER TURRET .109" .053"L - 2325-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .109" .053"L-2325-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2325-100440000070-ND.
TERM SOLDER TURRET .109" .115"L - 2325-3-00-44-00-00-07-0
 Order TERM SOLDER TURRET .109" .115"L-2325-3-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2325-300440000070-ND.
TERM SOLDER TURRET .109" .147"L - 2325-4-00-44-00-00-07-0
 Order TERM SOLDER TURRET .109" .147"L-2325-4-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2325-400440000070-ND.
TERM SOLDER SLOT .064".084"L - 2303-2-01-44-00-00-07-0
 Order TERM SOLDER SLOT .064".084"L-2303-2-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2303-201440000070-ND.
TERM SOLDER SLOT .067" .084"L - 2507-2-01-44-00-00-07-0
 Order TERM SOLDER SLOT .067" .084"L-2507-2-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2507-201440000070-ND.
TERM SOLDER TURRET .067".084"L - 2301-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .067".084"L-2301-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2301-200440000070-ND.
TERM SOLDER TURRET .064".084"L - 2348-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .064".084"L-2348-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2348-200440000070-ND.
TERM SOLDER TURRET .191" .084"L - 2355-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .191" .084"L-2355-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2355-200440000070-ND.
TERM SOLDER TURRET .067".084"L - 2506-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .067".084"L-2506-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2506-200440000070-ND.
TERM SOLDER TURRET .067".084"L - 2301-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .067".084"L-2301-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2301-200000000070-ND.
TERM SOLDER TURRET .067".084"L - 2301-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .067".084"L-2301-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2301-200010000070-ND.