TERM SOLDER TURRET .156" - 2324-2-00-00-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2324-200000000070-ND
Price Break
1000
Unit Price
0.12342
Extended Price
123.42
Manufacturer Part Number2324-2-00-00-00-00-07-0
Product DescriptionTERM SOLDER TURRET .156"
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .156" - 2324-2-00-00-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2324-2-00-00-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishUnplated
Flange Diameter0.078" (1.98mm)
Length0.250" (6.35mm)
Pin Diameter0.047" (1.19mm)
TypeTurret
Hole Diameter0.052" (1.32mm)
Mounting TypeSwage
Series2324
Other Names 2324 2 00 00 00 00 07 0
2324200000000070
2324 200000000070 ND
2324200000000070ND
2324-200000000070

Purchase TERM SOLDER TURRET .156" - 2324-2-00-00-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .156" - 2324-2-00-00-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER TURRET .156" - 2324-2-00-00-00-00-07-0 (2324-200000000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER TURRET .156" - 2324-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .156"-2324-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2324-200000000070-ND.
TERM SOLDER TURRET .156" - 2324-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .156"-2324-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2324-200010000070-ND.
TERM SOLDER TURRET .156" - 2324-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .156"-2324-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2324-200440000070-ND.
TERM SOLDER TURRET .156" - 2324-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .156"-2324-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2324-200500000070-ND.
TERM SOLDER TURRET .156" .066"L - 2308-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .156" .066"L-2308-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2308-200000000070-ND.
TERM SOLDER TURRET .156" .066"L - 2308-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .156" .066"L-2308-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2308-200010000070-ND.
TERM SOLDER TURRET .156" .066"L - 2308-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .156" .066"L-2308-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2308-200440000070-ND.
TERM SOLDER TURRET .156" .066"L - 2308-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .156" .066"L-2308-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2308-200500000070-ND.
TERM SOLDER TURRET .156" .094"L - 2707-2-00-00-00-00-07-0
 Order TERM SOLDER TURRET .156" .094"L-2707-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2707-200000000070-ND.
TERM SOLDER TURRET .156" .094"L - 2707-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .156" .094"L-2707-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2707-200010000070-ND.
TERM SOLDER TURRET .156" .094"L - 2707-2-00-44-00-00-07-0
 Order TERM SOLDER TURRET .156" .094"L-2707-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2707-200440000070-ND.
TERM SOLDER TURRET .156" .094"L - 2707-2-00-50-00-00-07-0
 Order TERM SOLDER TURRET .156" .094"L-2707-2-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2707-200500000070-ND.
TERM SOLDER TURRET .156" .036"L - 2308-1-00-00-00-00-07-0
 Order TERM SOLDER TURRET .156" .036"L-2308-1-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2308-100000000070-ND.
TERM SOLDER TURRET .156" .036"L - 2308-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .156" .036"L-2308-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2308-100010000070-ND.
TERM SOLDER TURRET .156" .036"L - 2308-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .156" .036"L-2308-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2308-100440000070-ND.