TERM SOLDER SLOT .147"L - 2323-4-01-44-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2323-401440000070-ND
Price Break
1000
Unit Price
0.37026
Extended Price
370.26
Manufacturer Part Number2323-4-01-44-00-00-07-0
Product DescriptionTERM SOLDER SLOT .147"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER SLOT .147"L - 2323-4-01-44-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2323-4-01-44-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishSilver, 300µin (7.62µm)
Flange Diameter0.094" (2.39mm)
Length0.303" (7.70mm)
Pin Diameter0.060" (1.52mm)
TypeSlotted
Hole Diameter0.064" (1.63mm)
Mounting TypeSwage
Series2323
Other Names 2323 4 01 44 00 00 07 0
2323401440000070
2323 401440000070 ND
2323401440000070ND
2323-401440000070

Purchase TERM SOLDER SLOT .147"L - 2323-4-01-44-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER SLOT .147"L - 2323-4-01-44-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER SLOT .147"L - 2323-4-01-44-00-00-07-0 (2323-401440000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER SLOT .147"L - 2323-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2323-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2323-401440000070-ND.
TERM SOLDER SLOT .147"L - 2322-4-01-44-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2322-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2322-401440000070-ND.
TERM SOLDER SLOT .147"L - 2323-4-01-00-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2323-4-01-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2323-401000000070-ND.
TERM SOLDER SLOT .147"L - 2323-4-01-01-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2323-4-01-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2323-401010000070-ND.
TERM SOLDER SLOT .147"L - 2323-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2323-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2323-401500000070-ND.
TERM SOLDER SLOTTED .156"L - 2314-4-01-44-00-00-07-0
 Order TERM SOLDER SLOTTED .156"L-2314-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2314-401440000070-ND.
TERM SOLDER SLOTTED .156"L - 2315-4-01-44-00-00-07-0
 Order TERM SOLDER SLOTTED .156"L-2315-4-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2315-401440000070-ND.
TERM SOLDER SLOT .147"L - 2322-4-01-50-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2322-4-01-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2322-401500000070-ND.
TERM SOLDER SLOT .147"L - 2322-4-01-00-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2322-4-01-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2322-401000000070-ND.
TERM SOLDER SLOT .147"L - 2322-4-01-01-00-00-07-0
 Order TERM SOLDER SLOT .147"L-2322-4-01-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2322-401010000070-ND.
TERM SOLDER SLOT .053"L - 2323-1-01-44-00-00-07-0
 Order TERM SOLDER SLOT .053"L-2323-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2323-101440000070-ND.
TERM SOLDER SLOT .084"L - 2323-2-01-44-00-00-07-0
 Order TERM SOLDER SLOT .084"L-2323-2-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2323-201440000070-ND.
TERM SOLDER SLOT .115"L - 2323-3-01-44-00-00-07-0
 Order TERM SOLDER SLOT .115"L-2323-3-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2323-301440000070-ND.
TERM SOLDER SLOTTED .045"L - 2314-1-01-44-00-00-07-0
 Order TERM SOLDER SLOTTED .045"L-2314-1-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2314-101440000070-ND.
TERM SOLDER SLOTTED .094"L - 2314-2-01-44-00-00-07-0
 Order TERM SOLDER SLOTTED .094"L-2314-2-01-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2314-201440000070-ND.