TERM SOLDER PIN .250" .145"L - 2321-4-00-50-00-00-07-0

Digi-Key Part Number 2321-400500000070-ND
Price Break
1000
Unit Price
0.37658
Extended Price
376.58
Manufacturer Part Number2321-4-00-50-00-00-07-0
Product DescriptionTERM SOLDER PIN .250" .145"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER PIN .250" .145"L - 2321-4-00-50-00-00-07-0 Details
Technical/Catalog Information2321-4-00-50-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 300µin (7.62µm)
Flange Diameter0.094" (2.39mm)
Length0.520" (13.2mm)
Pin Diameter0.072" (1.83mm)
TypeTurret
Hole Diameter0.076" (1.93mm)
Mounting TypeSwage
Series2321
Other Names 2321 4 00 50 00 00 07 0
2321400500000070
2321 400500000070 ND
2321400500000070ND
2321-400500000070

Purchase TERM SOLDER PIN .250" .145"L - 2321-4-00-50-00-00-07-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER PIN .250" .145"L - 2321-4-00-50-00-00-07-0
TERM SOLDER PIN .250" .145"L - 2321-4-00-50-00-00-07-0

TERM SOLDER PIN .250" .145"L - 2321-4-00-50-00-00-07-0 (2321-400500000070-ND)

Related parts :
TERM SOLDER PIN .250" .145"L - 2321-4-00-00-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2321-4-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-400000000070-ND.
TERM SOLDER PIN .250" .145"L - 2321-4-00-01-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2321-4-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-400010000070-ND.
TERM SOLDER PIN .250" .145"L - 2321-4-00-44-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2321-4-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-400440000070-ND.
TERM SOLDER PIN .250" .145"L - 2321-4-00-50-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2321-4-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-400500000070-ND.
TERM SOLDER PIN .250" .145"L - 2313-4-00-50-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2313-4-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2313-400500000070-ND.
TERM SOLDER PIN .250" .145"L - 2313-4-00-00-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2313-4-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2313-400000000070-ND.
TERM SOLDER PIN .250" .145"L - 2313-4-00-01-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2313-4-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2313-400010000070-ND.
TERM SOLDER PIN .250" .145"L - 2313-4-00-44-00-00-07-0
 Order TERM SOLDER PIN .250" .145"L-2313-4-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2313-400440000070-ND.
TERM SOLDER PIN .250" .051"L - 2321-1-00-00-00-00-07-0
 Order TERM SOLDER PIN .250" .051"L-2321-1-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-100000000070-ND.
TERM SOLDER PIN .250" .051"L - 2321-1-00-01-00-00-07-0
 Order TERM SOLDER PIN .250" .051"L-2321-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-100010000070-ND.
TERM SOLDER PIN .250" .051"L - 2321-1-00-44-00-00-07-0
 Order TERM SOLDER PIN .250" .051"L-2321-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-100440000070-ND.
TERM SOLDER PIN .250" .082"L - 2321-2-00-00-00-00-07-0
 Order TERM SOLDER PIN .250" .082"L-2321-2-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-200000000070-ND.
TERM SOLDER PIN .250" .082"L - 2321-2-00-01-00-00-07-0
 Order TERM SOLDER PIN .250" .082"L-2321-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-200010000070-ND.
TERM SOLDER PIN .250" .082"L - 2321-2-00-44-00-00-07-0
 Order TERM SOLDER PIN .250" .082"L-2321-2-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-200440000070-ND.
TERM SOLDER PIN .250" .113"L - 2321-3-00-00-00-00-07-0
 Order TERM SOLDER PIN .250" .113"L-2321-3-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2321-300000000070-ND.