IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE - Integrated Circuits (ICs)

Digi-Key Part Number 296-2165-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.51
0.3756
0.322
0.27908
0.23614
0.18246
0.16637
0.15563
0.1449
Extended Price
0.51
9.39
32.20
69.77
118.07
182.46
415.93
778.15
1449.00
Manufacturer Part NumberCD4089BE
Product DescriptionIC BINARY RATE MULTIPLIER 16-DIP
Quantity Available Non-Stock
All prices are in GBP

IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD4089BE
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Rate Multiplier
Mounting TypeThrough Hole
Package / Case16-DIP
SeriesCD4000B
Supply Voltage3 V ~ 18 V
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4089BE
CD4089BE
296 2165 5 ND
29621655ND
296-2165-5

Purchase IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE
Integrated Circuits (ICs)

IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE

Bestellen Sie IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE online bei Digi-Key DE
Bestellen Sie IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE online bei Digi-Key AT
Orden IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE en lĂ­nea desde Digi-Key ES
Order IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE online from Digi-Key IE

IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE (296-2165-5-ND)

Related parts Integrated Circuits (ICs):
IC BINARY RATE MULTIPLIER 16-DIP - CD4089BE
 Order IC BINARY RATE MULTIPLIER 16-DIP-CD4089BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2165-5-ND.
IC DUAL BINARY UP COUNTER 16-DIP - CD4520BE
 Order IC DUAL BINARY UP COUNTER 16-DIP-CD4520BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2077-5-ND.
IC ANALOG MUX/DEMUX 16-DIP - CD74HCT4053E
 Order IC ANALOG MUX/DEMUX 16-DIP-CD74HCT4053E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2121-5-ND.
IC BCD-DECIMAL DECODER 16-DIP - CD74HCT42E
 Order IC BCD-DECIMAL DECODER 16-DIP-CD74HCT42E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT42E-ND.
IC BUS REGISTER 8STAGE 16-DIP - CD4094BE
 Order IC BUS REGISTER 8STAGE 16-DIP-CD4094BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2069-5-ND.
IC DAC 20BIT BICMOS 16-DIP - PCM1702P-K
 Order IC DAC 20BIT BICMOS 16-DIP-PCM1702P-K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1702P-K-ND.
IC PLL W/VCO 16-DIP - CD74HC4046AE
 Order IC PLL W/VCO 16-DIP-CD74HC4046AE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9208-5-ND.
IC QUAD BISTABLE LATCH 16-DIP - SN74LS75N
 Order IC QUAD BISTABLE LATCH 16-DIP-SN74LS75N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3744-5-ND.
IC DUAL MONO MULTIVIB 16-DIP - SN74LS221N
 Order IC DUAL MONO MULTIVIB 16-DIP-SN74LS221N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3674-5-ND.
IC DECADE COUNTER/DIVIDER 16-DIP - CD74HC4017E
 Order IC DECADE COUNTER/DIVIDER 16-DIP-CD74HC4017E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4017E-ND.