IC 4-IN OR GATE DUAL 14-DIP - CD4072BE - Integrated Circuits (ICs)

Digi-Key Part Number 296-2063-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.34
0.2712
0.2033
0.14228
0.11248
0.09486
0.08809
Extended Price
0.34
6.78
20.33
35.57
56.24
94.86
440.45
Manufacturer Part NumberCD4072BE
Product DescriptionIC 4-IN OR GATE DUAL 14-DIP
Quantity Available 1023
All prices are in GBP

IC 4-IN OR GATE DUAL 14-DIP - CD4072BE - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD4072BE
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
SeriesCD4000B
Package / Case14-DIP
Logic TypeOR Gate
PackagingTube
Mounting TypeThrough Hole
Number of Inputs4
Output Current High, Low6.8mA, 6.8mA
Supply Voltage3 V ~ 18 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4072BE
CD4072BE
296 2063 5 ND
29620635ND
296-2063-5

Purchase IC 4-IN OR GATE DUAL 14-DIP - CD4072BE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 4-IN OR GATE DUAL 14-DIP - CD4072BE
Integrated Circuits (ICs)

IC 4-IN OR GATE DUAL 14-DIP - CD4072BE (296-2063-5-ND)

Related parts Integrated Circuits (ICs):
IC 4-IN OR GATE DUAL 14-DIP - CD4072BE
 Order IC 4-IN OR GATE DUAL 14-DIP-CD4072BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2063-5-ND.
IC 8-IN NAND GATE HS 14-DIP - CD74HCT30E
 Order IC 8-IN NAND GATE HS 14-DIP-CD74HCT30E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2111-5-ND.
IC EX-OR GATE QUAD 14-DIP - CD4070BE
 Order IC EX-OR GATE QUAD 14-DIP-CD4070BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14128-5-ND.
IC 4-20MA CNT LOOP RCVR 16-DIP - RCV420KP
 Order IC 4-20MA CNT LOOP RCVR 16-DIP-RCV420KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RCV420KP-ND.
IC SINGLE SUPPLY V/F CONV 14 DIP - VFC121AP
 Order IC SINGLE SUPPLY V/F CONV 14 DIP-VFC121AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC121AP-ND.
IC 4-BIT BIN FULL ADDER 16-DIP - SN74F283N
 Order IC 4-BIT BIN FULL ADDER 16-DIP-SN74F283N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3580-5-ND.
IC HIGH/LOW SIDE PWR-SW 14-DIP - UC37132N
 Order IC HIGH/LOW SIDE PWR-SW 14-DIP-UC37132N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11250-5-ND.
IC 4-BIT DAC/VOLT MONITOR 16-DIP - UC3910N
 Order IC 4-BIT DAC/VOLT MONITOR 16-DIP-UC3910N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11346-5-ND.
IC CONVERTER V-F/F-V 14-DIP - VFC320CP
 Order IC CONVERTER V-F/F-V 14-DIP-VFC320CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC320CP-ND.
IC CONVERTER V-F/F-V 14-DIP - VFC320BP
 Order IC CONVERTER V-F/F-V 14-DIP-VFC320BP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12616-5-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010505DP
 Order IC 1W ISO MINI DC/DC 14-DIP-DCV010505DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13450-5-ND.
IC DUAL 4-IN NAND GATE 14-DIP - CD4012BE
 Order IC DUAL 4-IN NAND GATE 14-DIP-CD4012BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2032-5-ND.
IC QUAD 2-IN NAND GATE 14-DIP - CD4011BE
 Order IC QUAD 2-IN NAND GATE 14-DIP-CD4011BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2031-5-ND.
IC QUAD 2-INPUT NAND GATE 14-DIP - SN74HC00N
 Order IC QUAD 2-INPUT NAND GATE 14-DIP-SN74HC00N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1563-5-ND.
IC QUAD 2-IN EX-OR GATE 14-DIP - CD74ACT86E
 Order IC QUAD 2-IN EX-OR GATE 14-DIP-CD74ACT86E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4286-5-ND.