TERM SOLDER TURRET .151" .062"L - 2316-1-00-01-00-00-07-0 - Sockets for ICs, Transistors

Digi-Key Part Number 2316-100010000070-ND
Price Break
1000
Unit Price
0.37026
Extended Price
370.26
Manufacturer Part Number2316-1-00-01-00-00-07-0
Product DescriptionTERM SOLDER TURRET .151" .062"L
Quantity Available Non-Stock
All prices are in GBP

TERM SOLDER TURRET .151" .062"L - 2316-1-00-01-00-00-07-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information2316-1-00-01-00-00-07-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 200µin (5.08µm)
Flange Diameter0.094" (2.39mm)
Length0.213" (5.41mm)
Pin Diameter0.060" (1.52mm)
TypeTurret
Hole Diameter0.064" (1.63mm)
Mounting TypeSwage
Series2316
Other Names 2316 1 00 01 00 00 07 0
2316100010000070
2316 100010000070 ND
2316100010000070ND
2316-100010000070

Purchase TERM SOLDER TURRET .151" .062"L - 2316-1-00-01-00-00-07-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SOLDER TURRET .151" .062"L - 2316-1-00-01-00-00-07-0
Sockets for ICs, Transistors

TERM SOLDER TURRET .151" .062"L - 2316-1-00-01-00-00-07-0 (2316-100010000070-ND)

Related parts Sockets for ICs, Transistors:
TERM SOLDER TURRET .151" .062"L - 2316-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .151" .062"L-2316-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2316-100010000070-ND.
TERM SOLDER TURRET .151" .062"L - 2316-1-00-00-00-00-07-0
 Order TERM SOLDER TURRET .151" .062"L-2316-1-00-00-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2316-100000000070-ND.
TERM SOLDER TURRET .151" .062"L - 2316-1-00-44-00-00-07-0
 Order TERM SOLDER TURRET .151" .062"L-2316-1-00-44-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2316-100440000070-ND.
TERM SOLDER TURRET .151" .062"L - 2316-1-00-50-00-00-07-0
 Order TERM SOLDER TURRET .151" .062"L-2316-1-00-50-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2316-100500000070-ND.
TERM SOLDER TURRET .151" .094"L - 2316-2-00-01-00-00-07-0
 Order TERM SOLDER TURRET .151" .094"L-2316-2-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2316-200010000070-ND.
TERM SOLDER TURRET .151" .125"L - 2316-3-00-01-00-00-07-0
 Order TERM SOLDER TURRET .151" .125"L-2316-3-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2316-300010000070-ND.
TERM SOLDER TURRET .151" .156"L - 2316-4-00-01-00-00-07-0
 Order TERM SOLDER TURRET .151" .156"L-2316-4-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2316-400010000070-ND.
TERM SOLDER TURRET .173" .062"L - 2317-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .173" .062"L-2317-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2317-100010000070-ND.
TERM SOLDER TURRET .156" .062"L - 2707-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .156" .062"L-2707-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2707-100010000070-ND.
TERM SOLDER TURRET .187" .062"L - 2708-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .187" .062"L-2708-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2708-100010000070-ND.
TERM SOLDER TURRET .159" .062"L - 2710-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .159" .062"L-2710-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2710-100010000070-ND.
TERM SOLDER TURRET .067".053"L - 2301-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .067".053"L-2301-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2301-100010000070-ND.
TERM SOLDER TURRET .104" .051"L - 2304-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .104" .051"L-2304-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2304-100010000070-ND.
TERM SOLDER TURRET .186" .051"L - 2305-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .186" .051"L-2305-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2305-100010000070-ND.
TERM SOLDER TURRET .104" .051"L - 2306-1-00-01-00-00-07-0
 Order TERM SOLDER TURRET .104" .051"L-2306-1-00-01-00-00-07-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 2306-100010000070-ND.