IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE - Integrated Circuits (ICs)

Digi-Key Part Number 296-2056-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.33
0.244
0.2091
0.1812
0.15334
0.11848
0.10803
0.10106
0.09409
Extended Price
0.33
6.10
20.91
45.30
76.67
118.48
270.07
505.30
940.90
Manufacturer Part NumberCD4050BE
Product DescriptionIC HEX BUFF/CONV NON-INV 16-DIP
Quantity Available 0
All prices are in GBP

IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD4050BE
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeBuffer, Non-Inverting
Series4000
Package / Case16-DIP
PackagingTube
Mounting TypeThrough Hole
Number of Bits per Element1
Supply Voltage3 V ~ 18 V
Number of Elements6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4050BE
CD4050BE
296 2056 5 ND
29620565ND
296-2056-5

Purchase IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE
Integrated Circuits (ICs)

IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE

Bestellen Sie IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE online bei Digi-Key DE
Bestellen Sie IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE online bei Digi-Key AT
Orden IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE en lĂ­nea desde Digi-Key ES
Order IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE online from Digi-Key IE

IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE (296-2056-5-ND)

Related parts Integrated Circuits (ICs):
IC HEX BUFF/CONV NON-INV 16-DIP - CD4050BE
 Order IC HEX BUFF/CONV NON-INV 16-DIP-CD4050BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2056-5-ND.
IC HEX BUFF/CONV INVERTER 16-DIP - CD4049UBE
 Order IC HEX BUFF/CONV INVERTER 16-DIP-CD4049UBE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2055-5-ND.
IC 8-IN GATE EXPND MULTI 16-DIP - CD4048BE
 Order IC 8-IN GATE EXPND MULTI 16-DIP-CD4048BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2054-5-ND.
IC 7-SEG LED DECOD/DRVR 16-DIP - CD4511BE
 Order IC 7-SEG LED DECOD/DRVR 16-DIP-CD4511BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2072-5-ND.
IC 4-20MA CNT LOOP RCVR 16-DIP - RCV420KP
 Order IC 4-20MA CNT LOOP RCVR 16-DIP-RCV420KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RCV420KP-ND.
IC DUAL EIA-232 DRVR/RCVR 16-DIP - MAX232N
 Order IC DUAL EIA-232 DRVR/RCVR 16-DIP-MAX232N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1402-5-ND.
IC DUAL 2-4 LINE DECODER 16-DIP - SN74LS139AN
 Order IC DUAL 2-4 LINE DECODER 16-DIP-SN74LS139AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1640-5-ND.
IC QUAD D-TYPE FLIP-FLOP 16-DIP - SN74LS175N
 Order IC QUAD D-TYPE FLIP-FLOP 16-DIP-SN74LS175N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1648-5-ND.
IC HS PROG GAIN INST AMP 16-DIP - PGA206PA
 Order IC HS PROG GAIN INST AMP 16-DIP-PGA206PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA206PA-ND.
IC DUAL EIA-232 DRVR/RCVR 16-DIP - MAX232IN
 Order IC DUAL EIA-232 DRVR/RCVR 16-DIP-MAX232IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6940-5-ND.