IC DUAL 4-IN NAND GATE 14-DIP - CD4012BE - Integrated Circuits (ICs)

Digi-Key Part Number 296-2032-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.28
0.22
0.165
0.11552
0.0913
0.077
0.0715
Extended Price
0.28
5.50
16.50
28.88
45.65
77.00
357.50
Manufacturer Part NumberCD4012BE
Product DescriptionIC DUAL 4-IN NAND GATE 14-DIP
Quantity Available 3141
All prices are in GBP

IC DUAL 4-IN NAND GATE 14-DIP - CD4012BE - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD4012BE
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
SeriesCD4000B
Package / Case14-DIP
Logic TypeNAND Gate
PackagingTube
Mounting TypeThrough Hole
Number of Inputs4
Output Current High, Low6.8mA, 6.8mA
Supply Voltage3 V ~ 18 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4012BE
CD4012BE
296 2032 5 ND
29620325ND
296-2032-5

Purchase IC DUAL 4-IN NAND GATE 14-DIP - CD4012BE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL 4-IN NAND GATE 14-DIP - CD4012BE
Integrated Circuits (ICs)

IC DUAL 4-IN NAND GATE 14-DIP - CD4012BE (296-2032-5-ND)

Related parts Integrated Circuits (ICs):
IC DUAL 4-IN NAND GATE 14-DIP - CD4012BE
 Order IC DUAL 4-IN NAND GATE 14-DIP-CD4012BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2032-5-ND.
IC QUAD 2-IN NAND GATE 14-DIP - CD4011BE
 Order IC QUAD 2-IN NAND GATE 14-DIP-CD4011BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2031-5-ND.
IC QUAD 2-INPUT NAND GATE 14-DIP - SN74HC00N
 Order IC QUAD 2-INPUT NAND GATE 14-DIP-SN74HC00N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1563-5-ND.
IC DUAL 4-INPUT NOR GATE 14-DIP - 74HC4002N
 Order IC DUAL 4-INPUT NOR GATE 14-DIP-74HC4002N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4002N-ND.
IC DUAL 4-CH MUX/DEMUX 16-DIP - SN74LV4052AN
 Order IC DUAL 4-CH MUX/DEMUX 16-DIP-SN74LV4052AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3830-5-ND.
IC QUAD 2-IN EX-OR GATE 14-DIP - CD74ACT86E
 Order IC QUAD 2-IN EX-OR GATE 14-DIP-CD74ACT86E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4286-5-ND.
IC 8-IN NAND GATE 14-TSSOP - CD74HC30PW
 Order IC 8-IN NAND GATE 14-TSSOP-CD74HC30PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC30PW-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD4011BM96G4
 Order IC QUAD 2IN NAND GATE 14-SOIC-CD4011BM96G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011BM96G4-ND.
IC 4-20MA I-TRANSMITTER 14-DIP - XTR105P
 Order IC 4-20MA I-TRANSMITTER 14-DIP-XTR105P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR105P-ND.
IC DUAL FET INPUT OP AMP 8-DIP - OPA2137P
 Order IC DUAL FET INPUT OP AMP 8-DIP-OPA2137P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2137P-ND.
IC DUAL RAIL-RAIL OP AMP 8-DIP - TLC2272CP
 Order IC DUAL RAIL-RAIL OP AMP 8-DIP-TLC2272CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1812-5-ND.
IC 4-BIT BINARY COUNTER 14-DIP - SN74LS93N
 Order IC 4-BIT BINARY COUNTER 14-DIP-SN74LS93N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3750-5-ND.
IC DUAL 4-IN POS-AND GATE14TSSOP - SN74LV21APW
 Order IC DUAL 4-IN POS-AND GATE14TSSOP-SN74LV21APW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV21APW-ND.
IC SINGLE SUPPLY V/F CONV 14 DIP - VFC121AP
 Order IC SINGLE SUPPLY V/F CONV 14 DIP-VFC121AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC121AP-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725KP
 Order IC DUAL 16-BIT D/A 28-DIP-DAC725KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725KP-ND.